A17700 Pressure Sensor Interface and Signal Conditioning IC

Allegro's A17700 pressure sensor interface and signal conditioning IC with polynomial signal compensation and advanced diagnostics

Image of Allegro's A17700 Pressure Sensor Interface and Signal Conditioning ICAllegro'sA17700 sensor interface IC device designed to interface a piezoresistive bridge or MEMS solution. It is suited for high and mid-pressure applications where piezoresistive bridge and resistance on thin film are used for pressure measurements. The A17700 diagnostic functions satisfy automotive safety-critical application specifications. Applications include oil injection in engine and automatic transmissions, EGR, and fuel, air, and coolant pressures.

Resources

Features and Benefits

  • Flexible built-in error compensation allows customers to achieve the highest accuracy with reduced test cost
  • Analog output for legacy applications, digital FAST SENT output for new applications
  • Various output diagnostics for System Level Safety Analysis
  • Leading EMC performance

A17700 Pressure Sensor Interface and Signal Conditioning IC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MAG SWITCH PRES SENSOR INTERFACEA17700LESBTR-DOMAG SWITCH PRES SENSOR INTERFACE4497 - Immediate$2.93Näytä tiedot
MAG SWITCH PRES SENSOR INTERFACEA17700LESBTR-AOMAG SWITCH PRES SENSOR INTERFACE3496 - Immediate$2.93Näytä tiedot
Published: 2021-03-26