AK4452/54/56/58 DAC Series
AKM offers its AK445x multi-channel DAC series that provides a simple and best solution to a wide range of applications
The AK4452/AK4454/AK4456/AK4458 is a new generation of premium 32-bit DAC, with up to 8-channels based on AKM’s VELVET SOUND architecture that has been widely adopted by well-established high-end audio companies. This technology realizes fine sound details with its low-distortion architecture in addition to 32-bit resolution digital filter processing. The digital input supports up to 768 kHz PCM and 11.2 MHz DSD (Direct Stream Digital), suitable for high-resolution audio source playback.
Features
- Dynamic sound play back with large amount of playback information
- AKMs VELVET SOUND architecture is utilized.
- Low-distortion technology achieves the industry’s best performance of -107 dB as a DAC with 115 dB S/N characteristic
- Over sampling ratio doubler (OSRD) technology greatly reduces out-of-band noise
- Impulse response designed (IRD) filters are integrated with 32-bit processing to reproduce detailed natural sound
- Five different digital filters types are selectable according to the user audio and system preferences
- Supporting high-resolution data
- The digital input supports up to 768 kHz PCM and 11.2 MHz Direct Stream Digital (DSD), recreating high-resolution sound that is as close as possible to the original acoustic source
- It is suitable for high-resolution sound source playback that is becoming popular with network audio, USB DACs, and car audio systems
- System extensibility
- 2ch/4ch/6ch/8ch lineups provide best sound solution for the system
- The digital input supports Time Division(TDM), realizing daisy-chain connection
- A multichannel playback system, such as AV surround receivers and audio interfaces, can be easily designed with these premium DACs
AK445x DAC Series
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AK4452VN | IC DAS/ADC/DAC SPECIAL 32-QFN | 2871 - Immediate | $3.84 | Näytä tiedot |
![]() | ![]() | AK4454VN | IC DAS/ADC/DAC SPECIAL 32-QFN | 2382 - Immediate | $5.24 | Näytä tiedot |
![]() | ![]() | AK4456VN | IC DAS/ADC/DAC SPECIAL 48-QFN | 1705 - Immediate | $5.79 | Näytä tiedot |
![]() | ![]() | AK4458VN | IC DAS/ADC/DAC SPECIAL 48-QFN | 2539 - Immediate | $6.73 | Näytä tiedot |