AK310x Current Sensors
AKM’s series of open-type current sensors are designed to improve audio quality
AKM has developed ultra-low noise coreless current sensors for improving the audio quality of large-sized speakers such as subwoofers. The AK310x series is suitable for a system which controls voice-coil motion in speakers (motional feedback) by current feedback. AK3101 adopts an ultra-small coreless package which is compliant with safety standards, suitable for applications such as motor control for industrial equipment. Since AK3101 has ultra-low noise, it can detect the current by high resolution, which contributes to high-precision torque control of the motor.
- Small primary conductor resistance: 1.6 mΩ
- Isolation voltage: 3.0 kVRMS (AC 50/60 Hz, 60s)
- Ratiometric output
- Small surface-mount package: 7.9 mm x 7.6 mm x 1.15 mm
- Speaker current detection (motional feedback)
- Motor drivers
- General-purpose inverters
- UPS
- Power conditioners