USB Inline Din Rail and Panel Mount Converters

Advantech’s wide array of industrial RS-232 to RS-422 and RS-485 converters offer UL listing or recognition

Image of Advantech's USB In-Line Din Rail and Panel Mount ConverterAdvantech’s industrial RS-232 to RS-422 and RS-485 converters are ideal devices for the automation market and other control panel applications. Terminal blocks allow for the power and data signals. Many devices in this group are hardened for use in areas exposed to temperature extremes and offer isolation.

The EMC and emissions specifications range from light industrial EN 61000-6-1 to heavy industrial EN 61000-6-2 with IEEE 1613. Each product also carries a UL listing or recognition.

Features
  • Terminal blocks allow for the power and data signals
  • Many devices in this group are hardened for use in areas exposed to temperature extremes and offer isolation
  • UL listing or recognition
  • From light industrial EN 61000-6-1 to heavy industrial EN 61000-6-2 with IEEE 1613

USB Inline Din Rail and Panel Mount Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RS-232 USB TO SERIALBB-232USB9MRS-232 USB TO SERIAL60 - Immediate
54 - Factory Stock
$70.54Näytä tiedot
RS-232 USB TO SERIALBB-232USB9M-LSRS-232 USB TO SERIAL41 - Immediate
32 - Factory Stock
$70.54Näytä tiedot
RS-485 USB TO SERIALBB-485USB9F-2WRS-485 USB TO SERIAL132 - Immediate
59 - Factory Stock
$90.09Näytä tiedot
RS-485 USB TO SERIALBB-485USB9F-2W-LSRS-485 USB TO SERIAL54 - Immediate
15 - Factory Stock
$90.09Näytä tiedot
RS-485 USB TO SERIALBB-485USB9F-4WRS-485 USB TO SERIAL19 - Immediate$90.09Näytä tiedot
RS-485 USB TO SERIALBB-485USBTB2WLS-ARS-485 USB TO SERIAL90 - Immediate
13 - Factory Stock
$90.09Näytä tiedot
RS-232 USB TO SERIALBB-USO9ML2-ARS-232 USB TO SERIAL77 - Immediate
36 - Factory Stock
$130.29Näytä tiedot
RS-232 USB TO SERIALBB-USO9ML2-LS-ARS-232 USB TO SERIAL24 - Immediate
36 - Factory Stock
$130.29Näytä tiedot
RS-422/RS-485 USB TO SERIALBB-USOPTL4RS-422/RS-485 USB TO SERIAL349 - Immediate
171 - Factory Stock
$121.54Näytä tiedot
RS-422/RS-485 USB TO SERIALBB-USOPTL4-2PRS-422/RS-485 USB TO SERIAL20 - Immediate$224.03Näytä tiedot
RS-422/RS-485 USB TO SERIALBB-USOPTL4-4PRS-422/RS-485 USB TO SERIAL37 - Immediate
10 - Factory Stock
$336.48Näytä tiedot
RS-422/RS-485 USB TO SERIALBB-USOPTL4-LSRS-422/RS-485 USB TO SERIAL196 - Immediate
67 - Factory Stock
$121.54Näytä tiedot
RS-422/RS-485 USB TO SERIALBB-USPTL4RS-422/RS-485 USB TO SERIAL163 - Immediate$79.89Näytä tiedot
RS-422/RS-485 USB TO SERIALBB-USPTL4-LSRS-422/RS-485 USB TO SERIAL108 - Immediate$79.89Näytä tiedot
RS-232/RS-422/RS-485 USB TO SERLBB-USR604RS-232/RS-422/RS-485 USB TO SERL6 - Immediate$526.94Näytä tiedot
Published: 2021-12-22