USB Hubs

Advantech’s rugged network USB hubs are ideal for factory, medical, lab, and security applications

Image of Advantech's USB HubsAdvantech’s USB hubs are designed to increase the number of USB connections users have while keeping in mind ESD protection, wide operating temperatures, isolation, and high retention USB connectors. This allows customers to access instant plug-and-play connectivity with their USB devices.

From industrial grade multi-port options to OEM embedded modules, these cost-effective USB hubs provide flexibility, reliability, and high performance.

Features
  • ESD protection
  • Wide operating temperatures
  • Cost-effective
  • Instant plug-and-play connectivity with USB devices
  • Flexibility, reliability, and high performance
Applications
  • Factories
  • Medical
  • Labs
  • Security

USB Hubs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB HUB 4 PORT 480MBPSBB-UHR204USB HUB 4 PORT 480MBPS70 - Immediate
8 - Factory Stock
$261.77Näytä tiedot
USB HUB 4 PORT 12MBPSBB-UHR304USB HUB 4 PORT 12MBPS139 - Immediate
49 - Factory Stock
$302.56Näytä tiedot
USB HUB 7 PORT 12MBPSBB-UHR307USB HUB 7 PORT 12MBPS15 - Immediate
15 - Factory Stock
$353.56Näytä tiedot
USB HUB 4 PORT 480MBPSBB-USBHUB4OEMUSB HUB 4 PORT 480MBPS5519 - Immediate
36 - Factory Stock
$130.29Näytä tiedot
USB TO USB 1-PORT ISOLATORBB-UH401USB TO USB 1-PORT ISOLATOR215 - Immediate
291 - Factory Stock
$121.54Näytä tiedot
USB TO USB 1 PORT ISOLATOR - 2KVBB-UH401-2KVUSB TO USB 1 PORT ISOLATOR - 2KV335 - Immediate
86 - Factory Stock
$104.54Näytä tiedot
USB HUB 4 PORT 5GBPSBB-USH204-BUSB HUB 4 PORT 5GBPS22 - Immediate
12 - Factory Stock
$132.58Näytä tiedot
USB HUB 7 PORT 5GBPSBB-USH207-BUSB HUB 7 PORT 5GBPS108 - Immediate
63 - Factory Stock
$169.13Näytä tiedot
USB HUB 4 PORT 5GBPSUSB-4630-BEUSB HUB 4 PORT 5GBPS1 - Immediate
7 - Factory Stock
$240.52Näytä tiedot
USB HUB 4 PORT 480MBPSBB-UH104USB HUB 4 PORT 480MBPS0 - Immediate
10 - Factory Stock
$121.54Näytä tiedot
USB HUB 7 PORT 480MBPSBB-UHR207USB HUB 7 PORT 480MBPS10 - Immediate$302.56Näytä tiedot
USB TO USB 1 PORT ISOLATOR - 4KVBB-UHR401USB TO USB 1 PORT ISOLATOR - 4KV3 - Immediate
2 - Factory Stock
$171.68Näytä tiedot
USB HUB 2 PORT 12MBPSBB-UHR402USB HUB 2 PORT 12MBPS4 - Immediate
7 - Factory Stock
$181.20Näytä tiedot
Published: 2021-12-22