USB Extenders and DAQ Modules

Advantech’s USB extenders and DAQ modules offer plug-and-play connectivity

Image of Advantech's USB Extenders and DAQ ModulesAdvantech’s USB extenders increase USB range over various media, including copper, wireless, Cat 5 cable, RS-232, fiber optic, and USB cables. These extenders are perfect for keyboards, mice, interactive whiteboards, Flash drives, hard drives, audio devices, web cameras, and any other USB device.

Low-cost USB data acquisition modules can be installed without opening the chassis; simply plug in the modules to access collected data. Reliable and rugged enough for industrial applications yet sufficiently affordable for home systems, Advantech USB DAQ and USB I/O modules provide an easy and efficient means of adding measurement and control capabilities to USB-capable computers.

Features
  • Modules
    • Reliable and rugged
    • Low-cost
  • Extenders
    • Increase USB range over various media
Applications
  • Modules
    • Industrial applications
    • Home systems
  • Extenders
    • Keyboards, mice, interactive whiteboards, Flash drives, hard drives, audio devices, web cameras, and other USB devices

USB Extenders and DAQ Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
10KS/S, 12-BIT, MULTI-FUNCTION UUSB-4702-AE10KS/S, 12-BIT, MULTI-FUNCTION U0 - Immediate$87.54Näytä tiedot
DAQ DEV COUNTER/TIMER SCREW TERMUSB-4704-AEDAQ DEV COUNTER/TIMER SCREW TERM0 - Immediate
6 - Factory Stock
$121.54Näytä tiedot
MODULE DIGITAL I/O USB 2.0USB-4750-CEMODULE DIGITAL I/O USB 2.040 - Immediate
8 - Factory Stock
$232.02Näytä tiedot
MODULE COUNTER/TIMER USB 2.0USB-4751-BEMODULE COUNTER/TIMER USB 2.01 - Immediate$111.34Näytä tiedot
MODULE COUNTER/TIMER USB 2.0USB-4751L-BEMODULE COUNTER/TIMER USB 2.00 - Immediate$116.81Näytä tiedot
MOD AMPLIFIED DATA ACQ USB 2.0USB-4761-CEMOD AMPLIFIED DATA ACQ USB 2.048 - Immediate
90 - Factory Stock
$197.18Näytä tiedot
MODULE USB 3.0 4CH 24BITUSB-5801-AEMODULE USB 3.0 4CH 24BIT2 - Immediate
4 - Factory Stock
$1,216.22Näytä tiedot
MODULE ANALOG INPUT USB 3.0USB-5817-AEMODULE ANALOG INPUT USB 3.04 - Immediate
5 - Factory Stock
$378.21Näytä tiedot
MODULE ANALOG OUTPUT USB 3.0USB-5820-AEMODULE ANALOG OUTPUT USB 3.07 - Immediate
1 - Factory Stock
$353.56Näytä tiedot
MODULE DIGITAL I/O USB 3.0USB-5830-AEMODULE DIGITAL I/O USB 3.06 - Immediate
5 - Factory Stock
$255.82Näytä tiedot
MODULE USB 3.0USB-5850-AEMODULE USB 3.00 - Immediate$257.52Näytä tiedot
MODULE USB 3.0USB-5860-AEMODULE USB 3.00 - Immediate
5 - Factory Stock
$248.17Näytä tiedot
4-PORT USB 2.0 100M CAT5E EXTENDBB-00-003484-PORT USB 2.0 100M CAT5E EXTEND0 - Immediate$545.53Näytä tiedot
4-PORT USB 2.0 100M CAT5E EXTENDBB-00-003494-PORT USB 2.0 100M CAT5E EXTEND0 - Immediate$545.53Näytä tiedot
Published: 2021-12-22