Remote I/O and I/O Gateways Accessories

Advantech’s Ethernet and serial module accessories help customers take their designs to the next level

Image of Advantech's I/O and I/O Gateways AccessoriesDue to the modular features of many ADAM devices, Advantech has many options available for the accessories. These accessories include numerous wiring terminals with DIN rail, a USB interface module, and several industrial isolated digital input and output USB 3.0 I/O modules with DIN rail. These devices help customers take their designs to the next level.

Features
  • Devices help customers take their designs to the next level
  • Many options available

Remote I/O and I/O Gateways Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SCSI-100 WIRING TERMINAL, CONNECADAM-39100-BESCSI-100 WIRING TERMINAL, CONNEC3 - Immediate$120.47Näytä tiedot
DB-37 WIRING TERMINAL, DIN-RAILADAM-3937-BEDB-37 WIRING TERMINAL, DIN-RAIL0 - Immediate
4 - Factory Stock
$52.65Näytä tiedot
DB-62 WIRING TERMINAL, DIN-RAILADAM-3962-AEDB-62 WIRING TERMINAL, DIN-RAIL17 - Immediate
25 - Factory Stock
$35.43Näytä tiedot
SCSI-68 TO 2*IDC-50 CONVERTER, DADAM-3968/50-AESCSI-68 TO 2*IDC-50 CONVERTER, D2 - Immediate$47.83Näytä tiedot
SCSI-68 WIRING TERMINAL, DIN-RAIADAM-3968-AESCSI-68 WIRING TERMINAL, DIN-RAI20 - Immediate
5 - Factory Stock
$82.10Näytä tiedot
GPIB INTERFACE USB 2.0USB-4671-AGPIB INTERFACE USB 2.00 - Immediate$751.40Näytä tiedot
MODULE USB 3.0 10-30VUSB-5855-AEMODULE USB 3.0 10-30V2 - Immediate
2 - Factory Stock
$364.61Näytä tiedot
MODULE DIGITAL I/O USB 3.0USB-5856-AEMODULE DIGITAL I/O USB 3.00 - Immediate
10 - Factory Stock
$354.41Näytä tiedot
MODULE DIGITAL INPUT USB 3.0USB-5862-AEMODULE DIGITAL INPUT USB 3.02 - Immediate
5 - Factory Stock
$354.41Näytä tiedot
Published: 2021-12-27