ProView Industrial Ethernet Switches

Advantech's ProView SCADA manageable series switches offer remote networking status monitoring by SNMP and Modbus/TCP

Image of Advantech's ProView Industrial Ethernet SwitchesAdvantech's ProView SCADA manageable series switches are the world's first convergence switches for process control and IT networking management. The ProView range of switches uses Modbus/TCP to communicate with the SCADA software and SNMP to communicate with the networking management system (NMS) at the same time, thereby allowing full-read control over the devices either for control engineers or for IT.

Features
  • Remote networking status monitoring by SNMP and Modbus/TCP
  • Operating temperatures from -40°C to 75°C
  • UL508, class I division 2 and ATEX zone 2 certifications
  • With versatility of 10, 100, and 1000 base and mixed-media configurations
  • 5-year warranty

Ethernet Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
NETWORK SWITCH-ADVANCED 5 PORTEKI-5525MI-AENETWORK SWITCH-ADVANCED 5 PORT5 - Immediate$296.91Näytä tiedot
NETWORK SWITCH-ADVANCED 18 PORTEKI-5626C-AENETWORK SWITCH-ADVANCED 18 PORT0 - ImmediateSee Page for PricingNäytä tiedot
NETWORK SWITCH-ADVANCED 16 PORTEKI-5726I-AENETWORK SWITCH-ADVANCED 16 PORT0 - Immediate$1,132.56Näytä tiedot
Published: 2015-07-14