Port Combiners and Splitters

Advantech’s serial port splitters improve reliability by capturing data from one peripheral on redundant PCs

Image of Advantech's Port Combiners and SplittersAdvantech’s serial port combiners allow the control and monitoring of several scanners, scales, terminals, or other serial devices with an individual PC. Serial port splitters improve reliability by capturing data from one peripheral on redundant PCs. By sharing multiple PCs on a single peripheral, these serial RS-232 port splitters also help improve the system's economy.

Features
  • Easy installation
  • Connects multiple PCs to a single peripheral
  • Monitor and record serial data streams
  • No external power necessary

Port Combiners and Splitters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RS-232 D-SUB TO D-SUBBB-232CDTRS-232 D-SUB TO D-SUB8 - Immediate
4 - Factory Stock
$81.42Näytä tiedot
RS-232 DATA TAPBB-9PCDTRS-232 DATA TAP203 - Immediate
281 - Factory Stock
$83.80Näytä tiedot
RS-232 DATA TAPBB-9PMDSRS-232 DATA TAP138 - Immediate
119 - Factory Stock
$65.44Näytä tiedot
RS-232 COMBINER/SMART SWITCHBB-232MSS2RS-232 COMBINER/SMART SWITCH0 - ImmediateSee Page for PricingNäytä tiedot
RS-232 SERIAL TO SERIALBB-232UDSRS-232 SERIAL TO SERIAL0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2021-12-22