PCI and PCI Express® DAQ Digital and Analog I/O Cards

Advantech’s counter cards series include a pulse output card, counter timer cards pulse output card, and counter add-on cards

Image of Advantech's PCI and PCI Express DAQ Digital and Analog I/O CardsAdvantech’s vast array of PCI and PCI Express (PCIe) DAQ digital and analog I/O cards are suited for all industrial applications. The PCI bus communication cards feature RS-232/422/485 serial and PCI serial that need only one ISA or PCI slot to provide independent serial channels.

The analog input cards are designed to meet any DAQ requirement by providing 32 analog input channels with an emphasis on non-stop, high-speed streaming data of A/D samples to host memory.

The isolated digital I/O cards have a wide range of optional features, including isolated DIO, PCI bus, ISA-bus, CPCI, and PC/104 platforms. Counter cards series include a pulse output card, counter timer cards pulse output card, and counter add-on cards for PWM current measurement and PCI bus.

PCI and PCI Express® DAQ Digital and Analog I/O Cards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2 PORT RS-232/RS-422/RS-485PCIE-1602C-AE2 PORT RS-232/RS-422/RS-4855 - Immediate
10 - Factory Stock
$139.38Näytä tiedot
2 PORT RS-232/RS-422/RS-485PCIE-1602B-AE2 PORT RS-232/RS-422/RS-4857 - Immediate
5 - Factory Stock
$88.39Näytä tiedot
2 PORT RS232/422/485 PCI ISOLATIPCI-1602C-AE2 PORT RS232/422/485 PCI ISOLATI1 - Immediate$169.98Näytä tiedot
2-PORT RS-232/422/485 PCI COMM.PCI-1602B-CE2-PORT RS-232/422/485 PCI COMM.3 - Immediate$97.74Näytä tiedot
2-PORT RS-232 PCI COMM. CARD WITPCI-1604C-AE2-PORT RS-232 PCI COMM. CARD WIT1 - Immediate$194.63Näytä tiedot
4-PORT RS-232 PCI COMM. CARD W/SPCI-1610B-DE4-PORT RS-232 PCI COMM. CARD W/S0 - Immediate$153.13Näytä tiedot
4-PORT RS-232/422/485 PCI COMM.PCI-1612C-CE4-PORT RS-232/422/485 PCI COMM.0 - Immediate$473.39Näytä tiedot
8-PORT RS-232 PCI COMM. CARD WITPCI-1620B-DE8-PORT RS-232 PCI COMM. CARD WIT2 - Immediate$203.13Näytä tiedot
8-PORT RS-232/422/485 UPCI COMM.PCI-1622B-DE8-PORT RS-232/422/485 UPCI COMM.0 - Immediate$240.52Näytä tiedot
CARD PCI 32CHPCI-1730U-BECARD PCI 32CH0 - Immediate$186.98Näytä tiedot
CARD COUNTER/TIMER PCIPCI-1739U-AECARD COUNTER/TIMER PCI0 - Immediate$135.98Näytä tiedot
250K, 16BIT, 64CH HIGH-RESOLUTIOPCI-1747U-AE250K, 16BIT, 64CH HIGH-RESOLUTIO2 - Immediate$690.03Näytä tiedot
CARD COUNTER/TIMER PCIPCI-1750-BECARD COUNTER/TIMER PCI11 - Immediate$148.73Näytä tiedot
CARD COUNTER/TIMER PCIPCI-1751-BECARD COUNTER/TIMER PCI6 - Immediate$152.98Näytä tiedot
CARD DIGITAL OUTPUT PCIPCI-1752U-BECARD DIGITAL OUTPUT PCI3 - Immediate$243.92Näytä tiedot
CARD PCI 96CH DGTL INPUTPCI-1753-CECARD PCI 96CH DGTL INPUT1 - Immediate$222.67Näytä tiedot
CARD PCI 64CH DGTL INPUTPCI-1754-BECARD PCI 64CH DGTL INPUT3 - Immediate$246.47Näytä tiedot
Published: 2022-01-07