MIC-713 Series AI Solution Kit

Advantech's open-frame design solution kit offers 40 TOPS to 100 TOPS

Image of Advantech's MIC-713 Series AI Solution KitAdvantech's MIC-713 series solution kit consists of carrier boards that are designed with a test-then-design mindset. The MIC-713 series offers as much I/O expansion as possible and all the peripherals are tested beforehand. AI developers can quickly integrate peripherals and customize them into the ideal form.

Features
  • Open-frame solution kit design
  • Embedded with the NVIDIA® Jetson Orin™ NX from 40 TOPS to 100 TOPS
  • Supports five GbE and six USB 3.2 Gen 2
  • Supports an mPCIe, M.2 3052, and an M.2 2280 for Wi-Fi®, an LTE modem, storage, a CAN bus module, and other add-on I/O modules
  • Supports Allxon 24/7 remote monitoring and OTA deployment
Applications
  • Smart manufacturing
  • Transportation
  • Safety and security
  • Robotics
  • Smart retail

MIC-713 Series AI Solution Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MIC-713S ORIN NANO 8GB SOLUTIONMIC-713S-ON3A1MIC-713S ORIN NANO 8GB SOLUTION0 - Immediate$1,099.51Näytä tiedot
MIC-713S ORIN NANO 4GB SOLUTIONMIC-713S-ON2A1MIC-713S ORIN NANO 4GB SOLUTION1 - Immediate$719.87Näytä tiedot
MIC-713S ORIN NX 16GB SOLUTION KMIC-713S-OX4A1MIC-713S ORIN NX 16GB SOLUTION K0 - Immediate$1,885.61Näytä tiedot
MIC-713S ORIN NX 8GB SOLUTION KIMIC-713S-OX3A1MIC-713S ORIN NX 8GB SOLUTION KI2 - Immediate$1,177.12Näytä tiedot
Published: 2023-10-03