MIC-711D Series AI Development Kits

Advantech's kits include open-frame carrier boards and have multiple I/O options for efficient testing

Image of Advantech's MIC-711D Series AI Dev KitsAdvantech's MIC-711D-OX development kits are based on the compact yet powerful NVIDIA Jetson Orin NX and the energy-efficient NVIDIA Jetson Orin Nano, accelerating the process of development to deployment for AI developers by facilitating efficient testing of AI models and related peripherals. Featuring easy configuration and a variety of I/O options including wireless connectivity, the AI models can quickly go from concept to full-scale deployment.

Features
  • NVIDIA Orin Nano: up to 40 TOPS
  • NVIDIA Orin NX: up to 100 TOPS
  • Open-frame design with a thermal solution
  • Easy configuration ideal for fast prototyping
  • GbE and two USB 3.2 Gen 1 (5 Gb/sec.)
  • mPCIe and M.2 3052 for wireless and other I/O extensions
  • M.2 2280 for storage
  • Provisions for 24/7 remote monitoring and OTA deployment
Applications
  • Industrial automation
  • Transportation
  • Safety and security
  • Medical imaging and telemedicine
  • Warehouses and logistics
  • Agriculture
  • Retail and infotainment

Single-Board Computers

KuvaManufacturer Part NumberKuvausYtimien lukumääräRAM-kapasiteetti/asennettuSaatavana oleva määrä HintaNäytä tiedot
SBC 8 CORE 16GB/0GB RAMMIC-711D-OX4A1SBC 8 CORE 16GB/0GB RAM816GB/0GB0 - ImmediateSee Page for PricingNäytä tiedot
SBC 6 CORE 8GB/0GB RAMMIC-711D-OX3A1SBC 6 CORE 8GB/0GB RAM68GB/0GB1 - Immediate$764.91Näytä tiedot

Industrial PCs

KuvaManufacturer Part NumberKuvausMuistiSaatavana oleva määrä HintaNäytä tiedot
NVIDIA JETSON ORIN NANO 4G DEVELMIC-711D-ON2A1NVIDIA JETSON ORIN NANO 4G DEVELLPDDR5 (4GB asennettu)1 - Immediate$423.46Näytä tiedot
NVIDIA JETSON ORIN NANO 8G DEVELMIC-711D-ON3A1NVIDIA JETSON ORIN NANO 8G DEVELLPDDR5 (8GB asennettu)2 - Immediate
1 - Factory Stock
$632.11Näytä tiedot
Published: 2024-06-12