IMC-5741/IMC-700 Series Intelligent Fiber Media Converters

Advantech’s media converters feature wide temperature ranges, various power options, and numerous I/O

Image of Advantech's IMC-5741/IMC-700 Series Intelligent Fiber Media ConvertersAdvantech’s IMC-5741/IMC-700 series of reliable and flexible intelligent fiber media converters offer numerous Ethernet-to-fiber converter modules with high port density for the chassis.

The IMC-5741 series intelligent media converters offer a managed Gigabit Ethernet solution to fiber networks with an extended operating temperature range.

The wide variety of IMC-700 intelligent modular media converters offer Ethernet-to-fiber converter modules for any application. They range in power input, network management, and a speed range up to 10GE for enhanced remote management and monitoring.

Features
  • Copper-to-fiber converters
  • Varied power options
  • Numerous I/O
  • Wide temperature options available

IMC-5741/IMC-700 Series Intelligent Fiber Media Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-574I-FVM-AGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$677.72Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-574I-FVR-AGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$677.72Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-574I-SFP-PS-AGT730 2G PCIEX16 DVI+HDMI+VGA LO1 - Immediate
1 - Factory Stock
$415.98Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-711-ACGT730 2G PCIEX16 DVI+HDMI+VGA LO0 - Immediate$94.74Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-711-AC-EUGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$121.99Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-712-ACGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$262.05Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-712-AC-EUGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$262.05Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-712I-AC-EUGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$349.70Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-713-2AC-EUGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$407.54Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-713-ACDCGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$504.23Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-713-ACDC-EUGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$504.23Näytä tiedot
GT730 2G PCIEX16 DVI+HDMI+VGA LOIMC-719-2ACGT730 2G PCIEX16 DVI+HDMI+VGA LO3 - Immediate$1,645.51Näytä tiedot
IMCV SNMP MANAGEABLE CONVRTRIMC-751-SSTIMCV SNMP MANAGEABLE CONVRTR50 - Immediate$319.89Näytä tiedot
Published: 2022-01-10