IMC-150L/EKI-1751I Series Hardened Ethernet Long Reach Extenders

Advantech’s IMC-150L series can extend up to 800 m on a UTP cable and 1 km on a coaxial cable

Image of Advantech's IMC-150L/EKI-1751I Series Hardened Ethernet Long Reach ExtendersAdvantech’s IMC-150L and EKI-1751I series offer high-speed, long reach Ethernet and PoE technology to assist in extending the network transmitting distance.

The IMC-150LI is a hardened long reach Ethernet extender that can extend up to 800 m on a UTP cable and 1 km on a coaxial cable depending on the switching speed needed while still supporting a rugged design for industrial applications.

The EKI-1751I is also a hardened Ethernet extender with a switch speed of 100 Mbps, IP30 enclosure, reverse polarity protection, power-over-current, M12 and RJ45 Ethernet ports, and a wide operating temperature.

Features
  • Industrial Ethernet extender
  • Industrial PoE extender
  • Industrial Ethernet PoE extender

IMC-150L/EKI-1751I Series Hardened Ethernet Long Reach Extenders

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HARDENED LONG REACH ETHERNET EXTIMC-150LIHARDENED LONG REACH ETHERNET EXT2 - Immediate
6 - Factory Stock
$263.08Näytä tiedot
HARDENED POE LONG REACH ETHERNETIMC-150LPIHARDENED POE LONG REACH ETHERNET1 - Immediate$350.77Näytä tiedot
HARDENED POE LONG REACH ETHERNETIMC-150LPC-MHARDENED POE LONG REACH ETHERNET4 - Immediate$210.99Näytä tiedot
HARDENED POE LONG REACH ETHERNETIMC-150LPC-RHARDENED POE LONG REACH ETHERNET3 - Immediate$210.99Näytä tiedot
Published: 2022-01-07