FPM-700 Series 15”-19” Monitors
Advantech industrial monitors feature resistive touch control, direct HDMI, DP, and VGA ports
The FPM-700 series of monitors from Advantech consists of 15", 17", and 19" industrial-grade monitors with sleek, simple lines and a true-flat touchscreen. Equipped with a durable 5-wire resistive touchscreen and an IP66-rated front bezel, the FPM-700 series is specifically designed for industrial applications. Moreover, the FPM-700 series supports a wide operating temperature range of -20°C ~ +60°C (-4°F ~ +140°F) and is available in various mount options to make these monitors ideal for factory and machine-automation display applications.
Features
- Direct HDMI, DP, and VGA input interfaces
- Anti-glare screen with tempered glass
- Robust system with die-casting aluminum chassis and IP66-rated aluminum-alloy front bezel
- Lockable I/O connectors
- Slim design enables easy installation
- OSD control buttons with two user-defined contrast/brightness controls
- Combination RS-232 and USB interface for touchscreen functionality
- Supports various mount options: panel, wall, desktop, rack, or VESA arm mounting
- Human/machine interface
- Machine automation
- Process control
- Operator terminals
- MES
- SCADA
- Kiosks
FPM-700 Series 15”-19” Monitors
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | FPM-715-R9AE | MONITOR 15.00" RESISTIVE | 1 - Immediate | $808.10 | Näytä tiedot |
![]() | ![]() | FPM-717-R9AE | MONITOR 17.00" RESISTIVE | 0 - Immediate | $869.21 | Näytä tiedot |
![]() | ![]() | FPM-719-R9AE | MONITOR 19.00" RESISTIVE | 0 - Immediate | $995.71 | Näytä tiedot |