EPC-R3720IQ-AWA12 Windows on Arm® Development Kit

Advantech's EPC-R3720IQ-AWA12 Arm Cortex®-A53 i.MX8MPlus-based secured, compact-sized, low-power consumed Edge AI Box

Image of Advantech's EPC-R3720IQ-AWA12 Windows on Arm® Development KitAdvantech's Windows development kit, EPC-R3720IQ-AWA12, is meticulously designed to empower designers in expediting their Windows on Arm software development. This cutting-edge kit comes pre-loaded with Windows 10 IoT on Arm, providing developers a seamless environment to bring their innovative ideas to life.

Features
  • NXP i.MX8MPlus Cortex-A53 quad/dual up to 1.8 GHz
  • On-board LPDDR4 6 GB, 4000 MT/s memory
  • HDMI up to 3840 x 2160 at 30 Hz resolution
  • Dual GbE LAN, 1 USB 2.0, and 1 USB 3.2 Gen 1
  • 1 microSD socket and 1 Nano SIM slot
  • 1 mini-PCIe for 3G/4G, 1 M.2 2230 Key E Slot
  • Supports Windows 10 IoT Enterprise on Arm
Applications
  • Industrial automation
  • Healthcare
  • Application development

EPC-R3720IQ-AWA12 Windows on Arm® Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EPC-R3720IQ-ALA12B W/ ADAPTER ANEPC-R3720IQ-AWA12BEPC-R3720IQ-ALA12B W/ ADAPTER AN2 - Immediate$519.24Näytä tiedot
Published: 2023-12-19