EKI-2525/EKI-2528 Din Rail Industrial Unmanaged Switches

With no setup required, Advantech’s unmanaged industrial Ethernet switches are truly plug-and-play

Image of Advantech EKI-2525/2528 Industrial Unmanaged Switches Advantech's EKI-2525 (5-port) and EKI-2528 (8-port) support a fast Ethernet solution. The power is a 12 VDC to 48 VDC redundant input design and is secured with a double-protection mechanism, power polarity reverse protect and an overload-current resettable fuse. The former tolerates reverse-power wiring while the latter secures the system from overload currents. As the power supply turns normal, EKI-2525 and EKI-2528 will automatically get back to work. Each port of EKI-2525 and EKI-2528 has two LEDs to show the link status transmission speed and collision status. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED will activate the alarm to notify administrators. Engineers can simply verify the hardware status by checking the LED, and have easy and quick troubleshooting. EKI-2525 and EKI-2528 come with compact metal housing that rates IP30 to help against dusty industrial environments.

Features
  • Provides five or eight fast Ethernet ports with auto MDI/MDI-X
  • 5, 8, and 4+1 single-mode or 4+1 multi-mode
  • Standard IEEE 802.3, 802.3, 802.3X
  • Supports 10/100 Mbps auto-negotiation
  • Provides broadcast storm protection
  • Compact size
  • Safety: UL 60950-1, CAN/CSA-C22.2 No.60950 Class I, Division 2
  • Industrial emission protection, EMC level 3
  • Provides compact size with DIN-rail/wall mount, and IP30 metal mechanism
  • Supports redundant 12 VDC to 48 VDC power input and P-Fail relay
  • Supports wide operating temperatures from -40°C to +75°C
  • Front LED indicators for easy troubleshooting
  • Din-rail or wall mounting (free bracket)
  • EMI: FCC Part 15 Subpart B Class A, EN 55022 Class A
Applications
  • Industrial
  • Commercial
  • Retail

EKI-2525 Unmanaged Ethernet Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525-AENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingNäytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525-BENETWORK SWITCH-UNMANAGED 5 PORT135 - Immediate$88.64Näytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525I-AENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingNäytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525I-BENETWORK SWITCH-UNMANAGED 5 PORT37 - Immediate
15 - Factory Stock
$120.48Näytä tiedot
NETWORK SWITCH-UNMANAGED 6 PORTEKI-2525M-BENETWORK SWITCH-UNMANAGED 6 PORT0 - Immediate$202.24Näytä tiedot
NETWORK SWITCH-UNMANAGED 5 PORTEKI-2525PA-AENETWORK SWITCH-UNMANAGED 5 PORT0 - ImmediateSee Page for PricingNäytä tiedot

EKI-2528 Unmanaged Ethernet Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528-AENETWORK SWITCH-UNMANAGED 8 PORT0 - ImmediateSee Page for PricingNäytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528-BENETWORK SWITCH-UNMANAGED 8 PORT112 - Immediate
54 - Factory Stock
$142.00Näytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528I-AENETWORK SWITCH-UNMANAGED 8 PORT0 - ImmediateSee Page for PricingNäytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528I-BENETWORK SWITCH-UNMANAGED 8 PORT64 - Immediate
29 - Factory Stock
$191.91Näytä tiedot
NETWORK SWITCH-UNMANAGED 8 PORTEKI-2528PAI-AENETWORK SWITCH-UNMANAGED 8 PORT0 - ImmediateSee Page for PricingNäytä tiedot
Updated: 2017-10-30
Published: 2016-07-15