EKI-1211-A Modbus Gateway

Advantech's 1-port RS-232/422/485 Modbus gateway supports up to 16 connections per serial port under Modbus client mode

Image of Advantech's EKI-1211-A Modbus Gateway Advantech's EKI-1200 series Modbus gateways are bidirectional gateways for integrating new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP networked-based devices. The EKI-1211 features one independent Ethernet port and MAC address. It provides a simple and cost-effective way to bring remote management and data accessibility to thousands of devices that cannot otherwise connect to a network.

Features

  • One 10 Mbps/100 Mbps Ethernet port
  • Integrates Modbus TCP and Modbus RTU/ASCII networks
  • Baud rate: supports up to 230.4 Kbps
  • Supports up to 16 connections per serial port under Modbus client mode and 32 sessions under Modbus server mode
  • Built-in 8 kV ESD protection for all serial signals
  • Software-selectable RS-232/422/485-2w/485-4w communication
  • Supports 32-bit/64-bit Windows 2000/XP/Vista/7/8/8.1/10, Windows Server 2003/2008/2012, and Linux
Applications
  • Modbus to Ethernet gateways
  • Modbus servers
  • Modbus clients
  • Industrial equipment control
  • Modbus TCP gateways
  • Modbus RTU gateways

EKI-1211-A Modbus Gateway

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1-PORT MODBUS GATEWAYEKI-1211-A1-PORT MODBUS GATEWAY5 - Immediate
26 - Factory Stock
$265.17Näytä tiedot
Published: 2023-05-11