ADAM 6000/6100/6200/6300 Series Ethernet and Protocol I/O Modules

Advantech's Ethernet and protocol I/O modules can perform as standalone products for measurement, control, and automation

Image of Advantech's ADAM 6000/6100/6200/6300 Series Ethernet and Protocol I/O ModulesAdvantech’s ADAM 6000/6100/6200/6300 Ethernet and protocol I/O module series are designed for increased flexibility in remote monitoring device statuses. Powered by graphic condition logic (GCL) and peer-to-peer (P2P), the ADAM series is able to perform as a standalone product for measurement, control, and automation. System configuration is made easy with the inclusion of an intuitive graphic utility.

Features
  • P2P connection
  • Flexible deployment with daisy chain networking and auto-bypass protection
  • Powered by GCL
  • Easy communication with multiple IoT protocols: MQTT, SNMP, RESTful, and TLS

Resources

ADAM 6000/6100/6200/6300 Series Ethernet and Protocol I/O Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
I/O MODULE 14 DIG 6 DIG 8 RELAYADAM-6360D-A1I/O MODULE 14 DIG 6 DIG 8 RELAY0 - Immediate$367.16Näytä tiedot
I/O MODULE 18 DIGITAL 18 DIGITALADAM-6350-A1I/O MODULE 18 DIGITAL 18 DIGITAL1 - Immediate$358.66Näytä tiedot
I/O MODULE 11 DIG 8 ANLG 10 DIGADAM-6317-A1I/O MODULE 11 DIG 8 ANLG 10 DIG2 - Immediate
42 - Factory Stock
$441.95Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
I/O MOD 2 DIG 6ANLG 2 DIG 2ANLGADAM-6024-DI/O MOD 2 DIG 6ANLG 2 DIG 2ANLG8 - Immediate
7 - Factory Stock
$509.94Näytä tiedot
I/O MODULE 8 DIGITAL 8 DIGITALADAM-6052-DI/O MODULE 8 DIGITAL 8 DIGITAL137 - Immediate
388 - Factory Stock
$225.22Näytä tiedot
I/O MODULE 6 DIGITALADAM-6060-DI/O MODULE 6 DIGITAL0 - Immediate$225.22Näytä tiedot
I/O MODULE 12 DIGITAL 2 DIGITALADAM-6051-DI/O MODULE 12 DIGITAL 2 DIGITAL6 - Immediate
49 - Factory Stock
$209.08Näytä tiedot
I/O MODULE 8 ANALOG 2 DIGITALADAM-6017-DI/O MODULE 8 ANALOG 2 DIGITAL202 - Immediate
194 - Factory Stock
$323.05Näytä tiedot
Published: 2021-12-28