ADAM-6700 Intelligent I/O Gateway with WISE-EdgeLink

Advantech's IoT I/O gateway with WISE-EdgeLink edge software uploads data from edge to cloud

Image of Advantech ADAM-6700 Intelligent I/O Gateway with WISE-EdgeLinkAdvantech's ADAM-6700 WISE-EdgeLink series is an IoT I/O gateway with WISE-EdgeLink edge software. The onboard I/O and RS-485/Ethernet interface collect the data from sensors and devices. The support for multiple protocols and cloud/database connections makes integrating the data from sensors and devices to existing systems easy. Users can leverage the SoftLogic IEC-61131-3 to set logic control rules. It provides an all-in-one solution that integrates OT and IT data and saves space and engineering effort.

Features
  • Onboard I/O
  • Support 200+ PLC I/O drivers
  • Support multiple protocols: MQTT, Modbus, OPC UA, BACnet
  • Cloud/database connection: Azure, AWS, SQL
  • Wireless extension module
  • SoftLogic IEC-61131-3 programming
  • Datalogger
Applications
  • Machine status monitoring
  • Smart buildings
  • Factory automation
  • Energy management

ADAM-6700 Intelligent I/O Gateway with WISE-EdgeLink

KuvaManufacturer Part NumberKuvausSovelluksetSaatavana oleva määrä HintaNäytä tiedot
8AI/5DI/4DO INTELLIGENT I/O GATEESRP-PCS-ADAM67178AI/5DI/4DO INTELLIGENT I/O GATEYleiskäyttöön1 - Immediate$418.42Näytä tiedot
8SSR RELAY/8 DI INTELLIGENT I/OESRP-PCS-ADAM6760D8SSR RELAY/8 DI INTELLIGENT I/OYleiskäyttöön2 - Immediate$385.38Näytä tiedot
12DI/12DO INTELLIGENT I/O GATEWAESRP-PCS-ADAM675012DI/12DO INTELLIGENT I/O GATEWAYleiskäyttöön0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2022-10-26