3.5" Compact Single Board Computers

Advantech’s single board computers with MI/O extension provide varied I/O, fanless operation, and increased longevity

Image of Advantech's 3.5" Compact Single Board ComputersAdvantech’s 3.5" compact embedded single board computers (SBC) boast low power Intel Atom™ processors, wide temperature support for harsh applications, and a small 146 mm x 102 mm form factor. The MI/O compact SBC provide varied I/O, fanless operation, increased longevity, and are supported by the strength of scalable x86 performance for low power Intel Xeon/Atom/Core™ i7 platforms. Advantech’s PCM feature MI/O extension and mini PCIe® as well.

Features
  • Intel Atom processors
  • Rich I/O
  • Mini PCIe
  • 146 mm x 102 mm form factor
  • MI/O extension

3.5" Compact Single Board Computers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SBC 2.0GHZ 4 CORE 8GB/0GB RAMMIO-5251JZ-2GA1ESBC 2.0GHZ 4 CORE 8GB/0GB RAM0 - Immediate$610.44Näytä tiedot
SBC 1.91GHZ 4 CORE 8GB/0GB RAMMIO-5251EW-S9A1ESBC 1.91GHZ 4 CORE 8GB/0GB RAM1 - Immediate$465.06Näytä tiedot
SBC 2.0GHZ 4 CORE 8GB/0GB RAMMIO-5251JZ2-2GA1ESBC 2.0GHZ 4 CORE 8GB/0GB RAM1 - Immediate$667.33Näytä tiedot
SBC 4.4GHZ 4 CORE 32GB/0GB RAMMIO-5373U-U7A1SBC 4.4GHZ 4 CORE 32GB/0GB RAM0 - ImmediateSee Page for PricingNäytä tiedot
SBC 2.0GHZ 4 CORE 8GB/0GB RAMPCM-9310AQ-S6A1ESBC 2.0GHZ 4 CORE 8GB/0GB RAM0 - Immediate$391.71Näytä tiedot
SBC 800MHZ 1CORE 512MB/256MB RAMPCM-9343EF-S6A1ESBC 800MHZ 1CORE 512MB/256MB RAM0 - ImmediateSee Page for PricingNäytä tiedot
SBC 1.83GHZ 4 CORE 4GB/4GB RAMPCM-9365NZ24GS8A1ESBC 1.83GHZ 4 CORE 4GB/4GB RAM0 - Immediate$852.88Näytä tiedot
SBC 500MHZ 1 CORE 1GB/0GB RAMPCM-9375FZ2-J0A3SBC 500MHZ 1 CORE 1GB/0GB RAM0 - Immediate$496.05Näytä tiedot
Published: 2022-01-05