Ultra-Cool Fanless High-Performance Passive Coolers
Advanced Thermal Solutions’ passive coolers are ideal for systems with open airflow from front to back
Advanced Thermal Solutions' high-performance passive coolers are designed to take advantage of system airflow to cool high-powered processors, including CPUs, GPUs, and FPGAs, that fit the Intel™ LGA2011 square or LGA2066 sockets (also known as Socket R). The passive coolers are straight-fin heat sinks with mechanical attachment hardware. They come in blue anodized aluminum or nickel-plated copper depending on thermal performance and weight requirements.
The passive coolers are ideal for systems with open airflow from front to back. Aluminum fins reduce the overall weight, while copper fins reduce spreading resistance for better thermal performance. An optional backing plate is available for applications other than the LGA2011 square socket. The backing plate attaches beneath the PCB to avoid damaging the board when attaching the cooler.
Features
- Provided with Chomerics T670 thermal grease
- Mechanical attachment is PEM, screws and spring; for other types of attachments contact ATS
- Installed hardware provides up to 9.2 PSI pressure
- To apply these heat sinks to other high-powered processors, such as FPGAs, CPUs, AI processors, or GPUs, contact ATS
Thermal Heat Sinks
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-UC-NF-100 | CPU HEAT SINK NO FAN ALUMINUM | 8 - Immediate | $79.56 | Näytä tiedot |
![]() | ![]() | ATS-UC-NF-101 | CPU HEAT SINK NO FAN ALUMINUM | 72 - Immediate | $83.60 | Näytä tiedot |
![]() | ![]() | ATS-UC-NF-200 | CPU HEAT SINK NO FAN COPPER | 64 - Immediate | $166.31 | Näytä tiedot |
![]() | ![]() | ATS-UC-NF-201 | CPU HEAT SINK NO FAN COPPER | 86 - Immediate | $167.51 | Näytä tiedot |