Tube-to-Fin, Liquid-to-Air Heat Exchangers

ATS’ tube-to-fin, liquid-to-air heat exchangers are designed for high-performance thermal management applications

Image of Image of Advances Thermal Solutions' Liquid-to-Air Heat Exchangers ATS' tube-to-fin, liquid-to-air heat exchangers are closed-loop liquid cooling products for high-performance thermal management applications. They are made with the industry's highest density fins to maximize the heat transfer from the liquid to air. The heat exchanger's fins and tubes are made of copper and stainless steel, allowing it to be suitable for a variety of fluids. Each heat exchanger is available with or without a fan.

ATS' entire heat exchanger line is used in a variety of applications, such as; automotive, aerospace, medical laser cooling, electronics cooling, compressor cooling, semiconductor cooling, and HVAC.

Resources

Features
  • Length: 5.8" to 21.58"
  • Width: 5.8" to 14"
  • Height: 1.8" to 2.6"
  • Heat transfer capability: 22 W to 250 W per ΔT = 1°C
  • ΔT = inlet liquid temperature, inlet air temperature
  • Tube diameter: 0.375" and 0.5"
  • Copper and stainless-steel tubes
  • Copper fins
  • High-efficiency and high-density fin design
  • Silver-solder brazed joints
  • Internally cleaned and corrosion protected
  • Externally coated for corrosion protection
  • Can be customized for different fans: no fan, 12 V PWM, 24 V PWM, 48 V, 48 V PWM
  • 100% pressure tested

Tube-to-Fin, Liquid-to-Air Heat Exchangers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEAT EXCHANGER 10.5X5.8X1.8"ATS-HE21-C1-R0HEAT EXCHANGER 10.5X5.8X1.8"16 - Immediate$485.93Näytä tiedot
HEAT EXCHANGER WITH TWO 12V DC FATS-HE21-C2-R0HEAT EXCHANGER WITH TWO 12V DC F7 - Immediate$548.51Näytä tiedot
HEAT EXCHANGER WITH TWO 24V DC FATS-HE21-C4-R0HEAT EXCHANGER WITH TWO 24V DC F10 - Immediate$552.00Näytä tiedot
HEAT EXCHANGER WITH TWO 12V DC FATS-HE23-C2-R0HEAT EXCHANGER WITH TWO 12V DC F3 - Immediate$968.76Näytä tiedot
HEAT EXCHANGER 21.58X12X2.1"ATS-HE25-C1-R0HEAT EXCHANGER 21.58X12X2.1"11 - Immediate$918.47Näytä tiedot
HEAT EXCHANGER WITH ONE 12V DC FATS-HE20-C2-R0HEAT EXCHANGER WITH ONE 12V DC F11 - Immediate$468.19Näytä tiedot
HEAT EXCHANGER WITH ONE 24V DC FATS-HE24-C4-R0HEAT EXCHANGER WITH ONE 24V DC F10 - Immediate$982.81Näytä tiedot
HEAT EXCHANGER WITH FOUR 24V DCATS-HE26-C4-R0HEAT EXCHANGER WITH FOUR 24V DC6 - Immediate$1,420.10Näytä tiedot
HEAT EXCHANGER WITH ONE 24V DC FATS-HE22-C4-R0HEAT EXCHANGER WITH ONE 24V DC F1 - Immediate$649.84Näytä tiedot
HEAT EXCHANGER WITH ONE 24V DC FATS-HE22-C5-R0HEAT EXCHANGER WITH ONE 24V DC F8 - Immediate$666.28Näytä tiedot
Published: 2017-04-17