Push-Pull Connectors

Adam Tech offers a comprehensive range of push-pull connectors

Image of Adam Tech's Push-Pull Connectors Adam Tech’s line of push-pull connectors consists of metal and plastic plugs and sockets. Each product type is offered in a variety of options including positions, mounting, and size. Specialty waterproof push-pull connectors are also available with ratings of IP67 and IP68. Each connector is compatible with a full line of bend reliefs, collets, and nuts. Adam Tech's push-pull connectors are ideal for any application requiring easy, secure connections.

Features
  • Solder cup terminal male and female plugs
  • Back nut or bend relief type plugs
  • Bulkhead solder or PCB-mounted sockets
  • Front or rear panel-mounted sockets
  • Straight and right-angle
  • IP67 and IP68 waterproof rated
  • IP50 rated
  • Multiple pin count options
  • Various collet sizes
  • Direct crosses to LEMO and ODU
  • parts
  • Additional bend reliefs available in multiple sizes and colors
  • Additional nuts available in multiple colors
  • Additional collets available in various sizes
  • RoHS compliant
Applications
  • Medical
  • Harsh environments
  • Industrial
  • Instrumentation
  • Automotive
  • Data and communications
  • Audio/video

Plastic Push-Pull Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 3POS GOLD SLDRMMI-P1SRG03PGGCONN RCPT FMALE 3POS GOLD SLDR100 - Immediate$6.54Näytä tiedot
CONN RCPT FMALE 2P GOLD SLDR CUPMMI-P1SRG02SGGCONN RCPT FMALE 2P GOLD SLDR CUP94 - Immediate$7.51Näytä tiedot
CONN RCPT FMALE 10POS GOLD SLDRMMI-P1SRG10PGGCONN RCPT FMALE 10POS GOLD SLDR157 - Immediate$9.41Näytä tiedot
CONN RCPT FMALE 2POS GOLD SLDRMMI-P1SRG02PGGCONN RCPT FMALE 2POS GOLD SLDR87 - Immediate$6.28Näytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPMMI-P1SRG07SGGCONN RCPT FMALE 7P GOLD SLDR CUP75 - Immediate$12.26Näytä tiedot
CONN RCPT FMALE 4POS GOLD SLDRMMI-P1SRG04PRGGCONN RCPT FMALE 4POS GOLD SLDR75 - Immediate$8.75Näytä tiedot
CONN RCPT FMALE 10POS GOLD SLDRMMI-P1SRG10PRGGCONN RCPT FMALE 10POS GOLD SLDR0 - Immediate$13.83Näytä tiedot
CONN RCPT FMALE 6POS GOLD SLDRMMI-P1SRG06PGGCONN RCPT FMALE 6POS GOLD SLDR83 - Immediate$7.77Näytä tiedot

Metal Push-Pull Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 3P GOLD SLDR CUPMMI-M0FSG03SCONN RCPT FMALE 3P GOLD SLDR CUP1 - Immediate$25.00Näytä tiedot
CONN RCPT FMALE 3POS GOLD SLDRMMI-M0RS103P-IP68CONN RCPT FMALE 3POS GOLD SLDR100 - Immediate$23.54Näytä tiedot
CONN RCPT FMALE 7POS GOLD SLDRMMI-M1RS107P-IP68CONN RCPT FMALE 7POS GOLD SLDR99 - Immediate$26.83Näytä tiedot
CONN RCPT FMALE 2P GOLD SLDR CUPMMI-M0FSG02SCONN RCPT FMALE 2P GOLD SLDR CUP58 - Immediate$25.00Näytä tiedot
CONN RCPT FMALE 2POS GOLD SLDRMMI-ES1G02PR-TCONN RCPT FMALE 2POS GOLD SLDR0 - Immediate$38.65Näytä tiedot
CONN RCPT FMALE 6P GOLD SLDR CUPMMI-M1RSG06SCONN RCPT FMALE 6P GOLD SLDR CUP99 - Immediate$24.67Näytä tiedot
CONN RCPT FMALE 5POS GOLD SLDRMMI-M0RS105P-IP68CONN RCPT FMALE 5POS GOLD SLDR85 - Immediate$25.19Näytä tiedot
CONN RCPT FMALE 3POS GOLD SLDRMMI-M1RSG03PRCONN RCPT FMALE 3POS GOLD SLDR3 - Immediate$25.50Näytä tiedot

IP67/IP68 Push-Pull Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 4POS GOLD SLDRMMI-M1RS104P-IP68CONN RCPT FMALE 4POS GOLD SLDR88 - Immediate$20.66Näytä tiedot
CONN RCPT FMALE 5POS GOLD SLDRMMI-M0RS105P-IP68CONN RCPT FMALE 5POS GOLD SLDR85 - Immediate$25.19Näytä tiedot
CONN RCPT FMALE 5P GOLD SLDR CUPMMI-M0RS105S-IP68CONN RCPT FMALE 5P GOLD SLDR CUP87 - Immediate$25.67Näytä tiedot
CONN RCPT FMALE 5POS GOLD SLDRMMI-M1RS105P-IP68CONN RCPT FMALE 5POS GOLD SLDR99 - Immediate$25.37Näytä tiedot
CONN RCPT FMALE 6POS GOLD SLDRMMI-M1RS106P-IP68CONN RCPT FMALE 6POS GOLD SLDR95 - Immediate$25.92Näytä tiedot
CONN RCPT FMALE 3POS GOLD SLDRMMI-M1RS103P-IP68CONN RCPT FMALE 3POS GOLD SLDR100 - Immediate$24.27Näytä tiedot
CONN RCPT FMALE 2P GOLD SLDR CUPMMI-M1RSG02S-IP67CONN RCPT FMALE 2P GOLD SLDR CUP0 - Immediate$14.73Näytä tiedot
CONN RCPT FMALE 4P GOLD SLDR CUPMMI-M1RSG04S-IP67CONN RCPT FMALE 4P GOLD SLDR CUP62 - Immediate$21.32Näytä tiedot
Published: 2022-12-14