Modular Jacks

Adam Tech’s modular jacks come in a variety of options, ensuring there is a jack available to meet almost any application

Image of Adam Tech's Modular JacksAdam Tech's modular jacks boast a variety of options, including positions and contacts, shielding, and LEDs. The product line is anchored by a diverse offering of standard jacks, jacks with magnetics, and ganged jacks with specialty jacks such as high-speed and modular jack/USB combo connectors also available. The high-speed jacks are capable of speeds of 5GBase-T and 10GBase-T. All Adam Tech modular jacks are UL certified and RoHS compliant.

Modular and Magnetic Jacks Brochure

Features
  • Standard jacks
  • Jacks with magnetics
  • Ganged jacks: 1 x 2, 1 x 4, 2 x 1, and 2 x 4
  • High-speed jacks (5GBase-T and 10GBase-T)
  • RJ45 and USB-A combo jacks
  • Positions/contacts: 8P8C, 6P6C, 6P4C, 6P2C, or 4P4C
  • Mounting options: Surface mount, through-hole, and panel mount
  • Right angle or vertical
  • Shielding and EMI options
  • LED options
  • Board guide, board lock, and solder retention features
  • UL certified
  • RoHS compliant
Applications
  • Internet
  • Computer networking
  • Telephone applications

Modular Jacks – Unshielded

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULAR JACK 4P4CMTJ-44HX1MODULAR JACK 4P4C73 - Immediate$1.11Näytä tiedot
MODULAR JACK 6P4CMTJ-641X1MODULAR JACK 6P4C3401 - Immediate$0.54Näytä tiedot
MODULAR JACK 6P4CMTJ-642BX2MODULAR JACK 6P4C6605 - Immediate$0.29Näytä tiedot
MODULAR JACK 6P4CMTJ-643X1MODULAR JACK 6P4C58 - Immediate$0.26Näytä tiedot
MODULAR JACK 6P4CMTJ-645X1MODULAR JACK 6P4C0 - Immediate$0.23Näytä tiedot
MODULAR JACK 6P4CMTJ-647X1MODULAR JACK 6P4C334 - Immediate$0.68Näytä tiedot
MODULAR JACK 6P4CMTJ-649X1MODULAR JACK 6P4C130 - Immediate$0.61Näytä tiedot
MODULAR JACK 6P4CMTJ-64FX1MODULAR JACK 6P4C200 - Immediate$0.57Näytä tiedot
MODULAR JACK 6P4CMTJ-64HX1MODULAR JACK 6P4C0 - Immediate$0.51Näytä tiedot
MODULAR JACK 6P4CMTJ-64WAX1MODULAR JACK 6P4C0 - Immediate$0.95Näytä tiedot
MODULAR JACK 6P4CMTJ-64WBX1MODULAR JACK 6P4C530 - Immediate$3.43Näytä tiedot
MODULAR JACK 6P4CMTJ-64YX1MODULAR JACK 6P4C570 - Immediate$2.74Näytä tiedot

Modular Jacks – Shielded

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RJ45 MODULAR JACK, SHIELDED, DIPMTJ-88AAX1-FSV-L16RJ45 MODULAR JACK, SHIELDED, DIP3 - Immediate$4.44Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, PNLMTJ-88AAX1-FSV-LDRJ45 MODULAR JACK, SHIELDED, PNL0 - Immediate$3.02Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, DIPMTJ-88AAX1-FSV-LGRJ45 MODULAR JACK, SHIELDED, DIP1 - Immediate$1.24Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, DIPMTJ-88AAX1-FSV-LHRJ45 MODULAR JACK, SHIELDED, DIP4 - Immediate$2.42Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, DIPMTJ-88AAX1-FSV-LPRJ45 MODULAR JACK, SHIELDED, DIP480 - Immediate$4.57Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, DIPMTJ-88AAX1-FSV-LVRJ45 MODULAR JACK, SHIELDED, DIP305 - Immediate$4.44Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, PNLMTJ-88AAX1-FSV-PG-L16RJ45 MODULAR JACK, SHIELDED, PNL419 - Immediate$4.44Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, DIPMTJ-88AAX1-FSV-PG-LDRJ45 MODULAR JACK, SHIELDED, DIP420 - Immediate$4.44Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, PNLMTJ-88AAX1-FSV-PG-LGRJ45 MODULAR JACK, SHIELDED, PNL410 - Immediate$4.44Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, PNLMTJ-88AAX1-FSV-PG-LHRJ45 MODULAR JACK, SHIELDED, PNL68 - Immediate$4.44Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, PNLMTJ-88AAX1-FSV-PG-LPRJ45 MODULAR JACK, SHIELDED, PNL440 - Immediate$4.44Näytä tiedot
RJ45 MODULAR JACK, SHIELDED, PNLMTJ-88AAX1-FSV-PG-LVRJ45 MODULAR JACK, SHIELDED, PNL215 - Immediate$4.44Näytä tiedot

Modular Jacks with Magnetics 5GBase-T

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT SURFACE MOUNTMTJ-88BAX1-FS-PG-LG-M236C-WOTCONN JACK 1PORT SURFACE MOUNT0 - Immediate$7.47Näytä tiedot
CONN JACK 1PORT SURFACE MOUNTMTJ-88BAX1-FS-PG-LG-M383C-WOTCONN JACK 1PORT SURFACE MOUNT0 - Immediate$7.51Näytä tiedot
CONN JACK 1PORT PCBMTJ-88SUX1-FS-PG-LG-M245CCONN JACK 1PORT PCB0 - Immediate$7.07Näytä tiedot

Modular Jacks with Magnetics 10GBase-T

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT SURFACE MOUNTMTJ-88CEX1-FS-PG-VL38-M315C-HFCONN JACK 1PORT SURFACE MOUNT0 - Immediate$11.49Näytä tiedot
CONN JACK 1PORT PCBMTJ-88SUX1-FS-PG-VL41-M245C-WOTCONN JACK 1PORT PCB4850 - Immediate$15.25Näytä tiedot
CONN JACK 2PORT PCBMTJG-2-88CAX1-FS5-PG-M328CCONN JACK 2PORT PCB0 - Immediate$22.53Näytä tiedot
CONN JACK 2PORT PANEL MOUNTMTJG-2-88CEX1-FS-PG-WLP-M370C-HTCONN JACK 2PORT PANEL MOUNT0 - Immediate$22.08Näytä tiedot

Modular Jacks with USB Ports

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCBMTJ-DUSB-88JX1-FS-L29-M339YCONN JACK 1PORT PCB0 - Immediate$5.64Näytä tiedot
CONN JACK 1PORT PCBMTJ-DUSB-88JX1-FS-RL35-M86CCONN JACK 1PORT PCB0 - Immediate$3.53Näytä tiedot
CONN JACK 1PORT PCBMTJ-USB-88JX1-FS-PG-LH-M41CCONN JACK 1PORT PCB0 - Immediate$2.33Näytä tiedot
CONN JACK 1PORT PCBMTJ-USB-88JX1-FS-PG-LH-M49CONN JACK 1PORT PCB251 - Immediate$4.16Näytä tiedot
CONN JACK 1PORT PCBMTJ-USB-88JX1-FS-PG-LL-M41CONN JACK 1PORT PCB0 - Immediate$4.63Näytä tiedot
Published: 2022-01-18