Audio Jacks and DC Power Connectors
Adam Tech supplies a broad range of audio jacks and DC power connectors
Adam Tech’s audio connector line consists of jacks and plugs with a variety of signal lines. Other options include diameter, positions, and mounting. The DC power jacks and plugs boast a diverse range of mating diameters and actual diameters, ensuring a suitable DC connector is available for most applications. Both series include waterproof connectors, increasing their versatility.
- Audio jacks and plugs (ASJ and ASP Series)
- Multiple mating and actual diameters available
- Signal line options: mono, stereo (3 or 4 conductor), 5 conductor, and 6 conductor
- Position options: 2 to 5 conductors and 3 to 7 contacts
- Mounting options: free-hanging, panel mount, surface mount, and through-hole
- Right angle or vertical
- Termination options: kinked pin and solder
- Shielded and unshielded
- Switch options: single, two, or three
- Additional features such as board guides and strain relief
- Waterproof connectors available
- UL certified
- RoHS compliant
- DC power jacks and plugs (ADC and ADP Series)
- Various mating and actual diameters available
- 2 conductors with 2 or 3 contacts
- Mounting options: board cutout, free-hanging, panel mount, surface mount, and through-hole
- Right angle or vertical
- Termination options: kinked pin and solder
- Shielded and unshielded
- Single switch (NC)
- Additional features such as board guides and strain relief
- Waterproof connectors available
- Current rating: 1 A to 7 A
- Voltage rating: 12 VDC to 30 VDC
- UL certified
- RoHS compliant
- Headphones
- Electronic instruments
- Mobile electronics
- Microphones
- Laptops
Audio Plugs
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASP-3.5-S3-24.2 | 3.5MM AUDIO PLUG | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | ASP-2.5.-S-SR | CONN PLUG STEREO 2.5MM 3COND | 542 - Immediate | $2.26 | Näytä tiedot |
Audio Jacks
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASJ-99H-R-HT-T/R | AUDIO JACK | 10785 - Immediate | $0.72 | Näytä tiedot |
![]() | ![]() | ASJ-203C-M-WP | AUDIO JACK, WATERPROOF | 11358 - Immediate | $3.36 | Näytä tiedot |
![]() | ![]() | ASJ-200-B-HT | AUDIO JACK | 6613 - Immediate | $0.54 | Näytä tiedot |
![]() | ![]() | ASJ-199-GT-OF-HT | AUDIO JACK | 140 - Immediate | $2.90 | Näytä tiedot |
![]() | ![]() | ASJ-199-GR-OF-HT | AUDIO JACK | 156 - Immediate | $4.49 | Näytä tiedot |
![]() | ![]() | ASJ-198-Y-HT-T/R | AUDIO JACK | 0 - Immediate | $0.95 | Näytä tiedot |
![]() | ![]() | ASJ-196-K-T/R | AUDIO JACK | 73 - Immediate | $0.99 | Näytä tiedot |
![]() | ![]() | ASJ-195-L-HT | AUDIO JACK | 1356 - Immediate | $1.01 | Näytä tiedot |
![]() | ![]() | ASJ-194-L-RD-30 | AUDIO JACK | 459 - Immediate | $2.20 | Näytä tiedot |
![]() | ![]() | ASJ-192-Y-T/R | AUDIO JACK | 666 - Immediate | $1.21 | Näytä tiedot |
Barrel Power Connector Plugs
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADP-.039/.150/.374-SR | CONN PWR PLUG 1.0 X 3.8MM SOLDER | 861 - Immediate | $3.50 | Näytä tiedot |
![]() | ![]() | ADP-.051/.138/.374-SR | 1.35MM DC POWER PLUG | 459 - Immediate | $3.30 | Näytä tiedot |
![]() | ![]() | ADP-.067/.187/.374-SR | CONN PWR PLUG 1.7 X 4.75MM SOLDE | 606 - Immediate | $4.41 | Näytä tiedot |
![]() | ![]() | ADP-.083/.217/.433-HDW-SR | 2.0MM DC POWER PLUG KIT | 4290 - Immediate | $4.16 | Näytä tiedot |
![]() | ![]() | ADP-098-217-689-M | CONN PWR PLUG 2.5 X 5.5MM | 849 - Immediate | $1.52 | Näytä tiedot |
![]() | ![]() | ADP-1.3/3.5/9.5-SR | CONN PWR PLUG 1.3 X 3.5MM SOLDER | 0 - Immediate | See Page for Pricing | Näytä tiedot |
Barrel Power Connector Jacks
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADC-021-3-T/R | DC POWER JACK | 0 - Immediate | $0.42 | Näytä tiedot |
![]() | ![]() | ADC-021-4-T/R | DC POWER JACK | 3258 - Immediate | $0.59 | Näytä tiedot |
![]() | ![]() | ADC-028-1-T/R-PA10T | DC POWER JACK | 7518 - Immediate | $0.71 | Näytä tiedot |
![]() | ![]() | ADC-029S-4-HT-T/R | DC POWER JACK | 138 - Immediate | $0.37 | Näytä tiedot |
![]() | ![]() | ADC-033-10 | DC POWER JACK | 0 - Immediate | $0.48 | Näytä tiedot |
![]() | ![]() | ADC-033-2 | DC POWER JACK | 268 - Immediate | $0.44 | Näytä tiedot |
![]() | ![]() | ADC-037-3-T/R | DC POWER JACK | 1182 - Immediate | $1.10 | Näytä tiedot |
![]() | ![]() | ADC-037-4-T/R | DC POWER JACK | 266 - Immediate | $0.93 | Näytä tiedot |
![]() | ![]() | ADC-039-6 | DC POWER JACK | 506 - Immediate | $0.72 | Näytä tiedot |
![]() | ![]() | ADC-055B-9 | DC POWER JACK | 1001 - Immediate | $0.64 | Näytä tiedot |
![]() | ![]() | ADC-070A-2-G-SMT-PPT-T/R | DC POWER JACK | 327 - Immediate | $0.62 | Näytä tiedot |
![]() | ![]() | ADC-096-2-T/R | DC POWER JACK | 829 - Immediate | $1.39 | Näytä tiedot |
![]() | ![]() | ADC-098-8 | DC POWER JACK | 854 - Immediate | $0.98 | Näytä tiedot |
![]() | ![]() | ADC-102-2-T/R | DC POWER JACK | 340 - Immediate | $0.94 | Näytä tiedot |
![]() | ![]() | ADC-114B-4-WP-HT-T/R | DC POWER JACK, WATERPROOF | 0 - Immediate | $1.44 | Näytä tiedot |
![]() | ![]() | ADC-119-4-WP | DC POWER JACK, WATERPROOF | 433 - Immediate | $2.97 | Näytä tiedot |
![]() | ![]() | ADC-H-010-1 | DC POWER JACK | 7970 - Immediate | $0.58 | Näytä tiedot |
![]() | ![]() | ADC-H-010-10 | DC POWER JACK | 1260 - Immediate | $0.76 | Näytä tiedot |