IO+ Annual Subscription

The all-in-one Internet of Things service from Adafruit is now even better with IO+

Image of Adafruit's IO+ Annual SubscriptionAdafruit IO+ is the Internet of Things for everyone, built from the ground up to be the easiest way to stream, log, and interact with data. IO+ unlocks more data, more storage, and more feeds than the free service.

Adafruit’s simple client libraries work with the most popular devices such as the Adafruit Feather Huzzah, ESP8266, Raspberry Pi, Arduino, and more. Extensive documentation is available on the powerful web API as well as example projects and guides to help new users get started with an existing library or to create a new library in any programming language.

Features
  • 60 data points per minute
  • 60 days of data storage
  • Unlimited dashboards
  • Unlimited feeds

IO+ Annual Subscription

KuvaManufacturer Part NumberKuvausSovelluksetSaatavana oleva määrä HintaNäytä tiedot
ADAFRUIT IO+ 1 YEAR SUBSCRIPTION4057ADAFRUIT IO+ 1 YEAR SUBSCRIPTION-Saatavana$84.14Näytä tiedot
KIT FEATHR HUZZAH W/ESP8266 WIFI2680KIT FEATHR HUZZAH W/ESP8266 WIFIWifi-aloitussarja1 - Immediate$31.87Näytä tiedot
Published: 2019-03-05