ESP32-S3 Reverse TFT Feather

The Adafruit TFT Feather development board is a compact powerhouse for embedded display and connectivity projects

Image of Adafruit Industries LLC ESP32-S3 Reverse TFT Feather The Adafruit ESP32-S3 reverse TFT Feather is a feature-packed development board designed for makers who love visual interfaces and wireless connectivity. Built around the ESP32-S3 microcontroller, it boasts dual-core performance, integrated Wi-Fi® and Bluetooth® LE, and a unique reverse-mounted 1.9" 320x170 color TFT display. This board is engineered for creative applications where display orientation matters, making it ideal for handheld devices, dashboards, and interactive installations.

Features
  • ESP32-S3 dual-core LX7 processor with vector instructions and AI acceleration
  • 16 MB QSPI Flash and 2 MB PSRAM for ample storage and memory
  • Reverse-mounted 1.9" 320x170 color TFT display with ST7789 driver
  • USB-C connector for power and data, with native USB support
  • STEMMA QT port for easy I²C sensor and accessory integration
  • Battery charging circuit and JST connector for portable projects
  • Onboard NeoPixel RGB LED and user button
  • Compatible with Arduino and CircuitPython development environments
Applications
  • Wearable and handheld devices with graphical interfaces
  • IoT dashboards and control panels
  • Wireless sensor hubs with visual feedback
  • Educational tools and interactive STEM projects
  • Portable data loggers and display-based gadgets

ESP32-S3 Reverse TFT Feather

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ESP32-S3 REVERSE TFT FEATHER5691ESP32-S3 REVERSE TFT FEATHER804 - Immediate$21.21Näytä tiedot
Published: 2025-08-11