Finger Cots

ACL Staticide's finger cots are powder-free ISO 5 Class 100 cleanroom classified

Image of ACL Staticide's Finger CotsACL has introduced Staticide nitrile ESD finger cots and Staticide latex ESD finger cots. Nitrile ESD finger cots take the worry away for those with latex allergy issues while offering protection against skin and oil contamination. Since nitrile is resistant to many chemicals, it will not dissolve under chemical contact. The inherently anti-static nature of nitrile also offers natural static control without carbon shedding. For EPAs where cleanliness is a concern, blue does not expose as much handling soils. For companies using both non-ESD and ESD finger cots, ACL offers white finger cots to differentiate ESD protection.

ACL's Staticide latex ESD finger cots protect boards from ESD and contaminants such as skin salts, oils, and particulates. While anti-static pink latex is commonly recognized for being effective for static control, black latex offers added security for those specifying mid-range static dissipation. Washed and powder-free, the inherent elasticity of latex allows for a comfortable fit that is easy wear.

Features
  • Suggested for Class II static sensitivity devices
  • Compliant with ASTM and IEST-RP-CC 005.3 standards
  • Immobilized packaged in anti-static, gas-impermeable film flushed with semiconductor grade N2
  • Powder-free / ISO 5 / Class 100 cleanroom 
  • RoHS compliant
  • 3 mil thickness
  • 109 Ω resistance as per ANSI-ESD SP15.1
Applications
  • ESD protected areas (EPAs) other ESD-sensitive areas
  • Defense, avionics
  • IC industries, marine, and consumer electronics
  • Assembly areas, wire bonding, and laser diodes
  • Repair stations and field repair kits

Finger Cots

KuvaManufacturer Part NumberKuvausMateriaaliSaatavana oleva määrä HintaNäytä tiedot
FINGER COTS LATEX PINK SMALL70LA-SFINGER COTS LATEX PINK SMALLLateksi0 - Immediate$27.75Näytä tiedot
FINGER COTS LATEX PINK MED70LA-MFINGER COTS LATEX PINK MEDLateksi8 - Immediate$27.75Näytä tiedot
FINGER COTS LATEX PINK LG70LA-LFINGER COTS LATEX PINK LGLateksi8 - Immediate$27.75Näytä tiedot
FINGER COTS LATEX PINK XL70LA-XLFINGER COTS LATEX PINK XLLateksi0 - Immediate$27.75Näytä tiedot
FINGER COTS LATEX BLACK SMALL80LA-SFINGER COTS LATEX BLACK SMALLLateksi4 - Immediate$41.31Näytä tiedot
FINGER COTS LATEX BLACK MED80LA-MFINGER COTS LATEX BLACK MEDLateksi17 - Immediate$41.31Näytä tiedot
FINGER COTS LATEX BLACK LG80LA-LFINGER COTS LATEX BLACK LGLateksi12 - Immediate$41.31Näytä tiedot
FINGER COTS LATEX BLACK XL80LA-XLFINGER COTS LATEX BLACK XLLateksi1 - Immediate$41.31Näytä tiedot
FINGER COTS NITRILE WHT SMALL90NI-SFINGER COTS NITRILE WHT SMALLNitriili-kumi0 - Immediate$54.22Näytä tiedot
FINGER COTS NITRILE WHT MED90-NI-MFINGER COTS NITRILE WHT MEDNitriili-kumi9 - Immediate$38.46Näytä tiedot
FINGER COTS NITRILE WHT LG90NI-LFINGER COTS NITRILE WHT LGNitriili-kumi8 - Immediate$54.22Näytä tiedot
FINGER COTS NITRILE WHT XL90NI-XLFINGER COTS NITRILE WHT XLNitriili-kumi7 - Immediate$54.22Näytä tiedot
FINGER COTS NITRILE BLE SMALL100NI-SFINGER COTS NITRILE BLE SMALLNitriili-kumi11 - Immediate$54.22Näytä tiedot
FINGER COTS NITRILE BLE MED100NI-MFINGER COTS NITRILE BLE MEDNitriili-kumi44 - Immediate$54.22Näytä tiedot
FINGER COTS NITRILE BLE LG100NI-LFINGER COTS NITRILE BLE LGNitriili-kumi35 - Immediate$54.22Näytä tiedot
FINGER COTS NITRILE BLE XL100NI-XLFINGER COTS NITRILE BLE XLNitriili-kumi0 - Immediate$54.22Näytä tiedot
Published: 2017-12-14