XM122 IoT Module

Acconeer’s XM122 IoT module smoothly integrates into the user's product using the A111 pulsed coherent radar

Image of Acconeer's XM122 IoT ModuleThe XM122 IoT module from Acconeer is a low power connected radar module in an optimized circular form factor with a diameter of 33 mm. This IoT module integrates the A111 pulsed coherent radar and the Nordic nRF52840 system on chip (SoC) that supports a 32-bit 64 MHz Arm® Cortex®-M4 CPU with 256 KB SRAM and 1 MB Flash including support for Bluetooth® 5, Bluetooth mesh, Thread, Zigbee®, 802.15.4, and ANT. The XM122 IoT module features an integrated 2.4 GHz antenna and support for an external 2.4 GHz antenna.

The XM122 IoT module was developed as a reference module that can be used to support users in their designs for commercial use, as well as for evaluation and development purposes with the XB122 breakout board.

The XM122 can be used as a stand-alone module where users can embed their application on top of the Acconeer RSS (radar system software) using the RSS API (application programming interface). It can also be used with an external host controller where communication to the module is through a register command protocol using one of the following interfaces: SPI, I2C, or UART. The Acconeer RSS includes an SDK (software development kit) for stand-alone usage is available for download to the XM122 via the Acconeer web page (www.acconeer.com). An exploration tool that helps visualize the radar measurement results can also be downloaded.

The module supports a wide single-supply operating voltage range 2.0 V to 5.5 V. Use the XM122 with the XB122 breakout board to get the XM122 up and running quickly. The XB122 is powered via a standard 5 V USB cable and contains a 1.8 V power supply as well as a USB-UART converter so that the XM122 can be controlled from an external host computer via the USB port. The XB122 also facilitates SW flashing of the XM122 via the USB-UART interface.

Features

  • Slim 30-pin board-to-board connector
  • Operating temperature range: -40°C to +85°C
  • SWD/JTAG interface for SW flash and debug
  • Software exploration tool is available for download
  • Wide single supply operating voltage range: 2.0 V to 5.5 V
  • External interfaces: SPI, UART, I2C, GPIO, and Reset
  • A111 60 GHz pulsed coherent radar
  • Integrated 2.4 GHz antenna with support for external 2.4 GHz antenna
  • Optional NFC antenna support for quick Bluetooth pairing via PCB test points
  • Low-power connected radar module with optimized circular form factor; 33 mm in diameter
  • Nordic nRF52840 SoC including 32-bit, 64 MHz Arm Cortex-M4 CPU with 256 KB SRAM and 1 MB Flash
  • nRF52840 protocol stack support for Bluetooth 5, Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT, and 2.4 GHz proprietary stacks

Applications

  • IoT applications
    • Distance ranging with mm accuracy
    • Tank level measurements
    • Waste bin measurements
    • Parking lot sensing
    • Presence detection

XM122 IoT Module Radar Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
A111 IOT RADAR SENSOR MODULEXM122A111 IOT RADAR SENSOR MODULE136 - Immediate$32.41Näytä tiedot

XB122 Breakout Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BREAKOUT BOARD FOR XM122 XM126XB122BREAKOUT BOARD FOR XM122 XM12649 - Immediate$89.88Näytä tiedot

A111 IC Sensor PCR Radar

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR RADAR SENSOR DIGITAL SPIA111-001-T&RSENSOR RADAR SENSOR DIGITAL SPI6032 - Immediate$9.49Näytä tiedot

LH122 Lens Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LENS (3) KIT & HOLDER FOR XM122LH122LENS (3) KIT & HOLDER FOR XM1222 - Immediate$31.87Näytä tiedot

Battery Holder for XM122

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATTERY HOLDER FOR XM122XA122BATTERY HOLDER FOR XM12210 - Immediate$13.56Näytä tiedot
Published: 2019-10-28