AC WORKS® 15 A/20 A Indoor/Outdoor Extension Cords

AC Connectors’ versatile indoor/outdoor extension cords feature a SJTW, 12/3 construction with a NEMA 5-15/20 configuration

Image of AC Connectors’ AC WORKS® 15 A/20 A Indoor/Outdoor Extension CordsAC Connectors’ AC WORKS brand extension cords [15/20AEX] come in 10 ft., 25 ft., and 50 ft. in lengths. The cords are an SJTW, 12/3, NEMA 5-15/20, 15/20 A indoor/outdoor extension cord. The plug is a NEMA 5-20P with a NEMA 5-15P straight-blade adapter to a NEMA 5-15/20R straight T-blade connector. The cables have an anti-cold weather jacket that stays flexible in cold weather. They carry a 5-year limited warranty.

Features
  • 15 A to 20 A T-blade adapter included
  • NEMA 5-15P and 5-20P to NEMA 5-15/20R
  • NEMA 5-20P, 20 A straight-blade male plug
  • NEMA 5-15/20R, 20 A straight T-blade female connector with power indicator
  • 20 A indoor/outdoor extension cord
  • Power indicator light
  • cULus E257089
  • 5-year limited warranty
Applications
  • Indoor/outdoor power extension
  • Electric yard tools
  • Power tools
  • Holiday lights
Published: 2024-04-30