Ultra-Wideband (UWB) Chip Antennas

Abracon’s high-efficiency antennas are designed for next-generation connectivity with fast and reliable data transmission

Image of Abracon's Ultra-Wide Band (UWB) Chip AntennasAbracon’s UWB antennas have low-power consumption requirements that result in increased battery life. The UWB antennas are designed for next-generation connectivity with fast and reliable data transmission. Abracon's single antenna solution covers all relative frequency bands.

Features
  • Linear polarization
  • VSWR
  • Extended operation temperature of -40°C to +105°C
  • ACG0806U: BW of 4000 MHz
  • ACG0301U: BW of 2000 MHz
  • ACG0502U: BW of 500 MHz
Applications
  • UWB
  • IoT
  • Machine-to-machine (M2M)
  • Secure car access
  • Item tracking
  • Indoor navigation
  • Hands-free payment
  • Smart access
  • Object detection

Ultra-Wideband (UWB) Chip Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
UWB ANT 3.3GHZ- 7.2GHZ SMD CHIPACG0806UUWB ANT 3.3GHZ- 7.2GHZ SMD CHIP1175 - Immediate$3.98Näytä tiedot
UWB ANT 6.22GHZ- 8.2GHZ SMD CHIPACG0301UUWB ANT 6.22GHZ- 8.2GHZ SMD CHIP2733 - Immediate$1.60Näytä tiedot
UWB ANT 3.7GHZ- 4.2GHZ SMD CHIPACG0502UUWB ANT 3.7GHZ- 4.2GHZ SMD CHIP2872 - Immediate$1.76Näytä tiedot
Published: 2023-02-03