AXS Series Precision Test and Burn-In Sockets

Abracon's sockets designed specifically for crystals, oscillators, and SAW device packages

Image of Abracon's AXSAbracon Corporation's AXS series of precision test and burn-in socket solutions features reliable spring loaded pins and easy-to-use clamshell architecture. These sockets are designed to enable accurate, reliable test and measurement and side-by-side comparison evaluation of the most widely used frequency control device package sizes from 2.0 mm x 1.2 mm up to 11.8 mm x 5.5 mm.

Features
  • Accurate and reliable testing of frequency control devices
  • Contact force ideal for avoiding measurement error
  • One of the highest quality sockets available
  • Clamshell design for easy open and close
  • Reliable gold-plated spring loaded pins
  • Suitable for high temperature burn-in test

AXS Series

KuvaManufacturer Part NumberKuvausPakkaus hyväksyttySaatavana oleva määrä Hinta
SOCKET 2PAD 3.2X1.5 CRYSTALAXS-3215-02-01SOCKET 2PAD 3.2X1.5 CRYSTAL3,20mm x 1,50mm x 0,80mm0 - Immediate$21.56Näytä tiedot
SOCKET 2PAD 11.5X4.8 CRYSTALAXS-1147-02-02SOCKET 2PAD 11.5X4.8 CRYSTAL11,40mm x 4,70mm x 4,20mm – 5,50mm0 - Immediate$23.20Näytä tiedot
SOCKET 4PAD 2.5X2.0 OSCILLATORAXS-2520-04-01SOCKET 4PAD 2.5X2.0 OSCILLATOR2,50mm x 2,00mm x 0,80mm0 - Immediate$21.56Näytä tiedot
SOCKET 6PAD 3.0X3.0 SAW FILTERAXS-3030-06-03SOCKET 6PAD 3.0X3.0 SAW FILTER3,00mm x 3,00mm x 1,11mm0 - Immediate$28.40Näytä tiedot
SOCKET 6PAD 7.5X5.0 OSCILLATORAXS-7550-06-03SOCKET 6PAD 7.5X5.0 OSCILLATOR7,50mm x 5,00mm x 1,80mm0 - Immediate$22.35Näytä tiedot
Published: 2012-08-08