AVR Series Assembly Inductors

Abracon AVR series assembly inductors are ideal for traditional DC/DC circuits or as compensation inductors in TLVR multiphase configurations

Image of Abracon AVR Series Assembly InductorsAbracon AVR series assembly inductors are engineered for power-intensive applications requiring high current handling, low core losses, and reliability in compact spaces. These inductors utilize a high-frequency magnetic core and specialized construction, ensuring high power efficiency and minimal loss.

They are designed for use in traditional DC/DC circuits or as compensation inductors in TLVR multiphase configurations, where these inductors serve as the compensation inductors necessary for primary side power balancing.

While TLVR circuits provide enhanced transient load response, some designs may not require this complexity and instead opt for single-phase or traditional non-TLVR multiphase DC/DC conversion. Previously, molded inductors were standard for these applications, but assembly inductors offer improved performance at a lower cost.

The wire clip construction effectively reduces DCR values, minimizing heat dissipation and maximizing efficiency. With inductance values below 680 nH, these inductors are well-suited for switched-mode (DC/DC) power supplies, point-of-load (POL) regulators, artificial intelligence (AI) accelerator modules, and automotive and industrial automation systems.

Features
  • Ferrite and specialty alloy-based assembly inductors
  • Inductance range: 22 nH to 680 nH
  • Operating temperature range: -40°C to +125°C
  • Ultra-low DCR clip construction
  • Saturation current up to 155 A
Applications
  • AI servers
  • Data centers
  • Automotive including electric vehicles (EVs)
  • Factory/building automation
  • Aerospace and defense

AVR Series Assembly Inductors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 55NH 63A 0.2 MOHM SMDAVR-1F070608S55NMTFIXED IND 55NH 63A 0.2 MOHM SMD0 - Immediate$1.27Näytä tiedot
FIXED IND 150NH 63A 0.125 MOHMAVR-1Z090509SR15LTFIXED IND 150NH 63A 0.125 MOHM472 - Immediate$1.33Näytä tiedot
FIXED IND 100NH 63A 0.125 MOHMAVR-1Z090509SR10LTFIXED IND 100NH 63A 0.125 MOHM288 - Immediate$1.33Näytä tiedot
FIXED IND 150NH 83A 0.125 MOHMAVR-1Z100612SR15LTFIXED IND 150NH 83A 0.125 MOHM292 - Immediate$1.35Näytä tiedot
FIXED IND 120NH 83A 0.125 MOHMAVR-1Z100612SR12LTFIXED IND 120NH 83A 0.125 MOHM290 - Immediate$1.35Näytä tiedot
FIXED IND 90NH 83A 0.125 MOHMAVR-1Z100612S90NLTFIXED IND 90NH 83A 0.125 MOHM290 - Immediate$1.35Näytä tiedot
FIXED IND 70NH 83A 0.125 MOHMAVR-1Z100612S70NLTFIXED IND 70NH 83A 0.125 MOHM178 - Immediate$1.35Näytä tiedot
FIXED IND 100NH 83A 0.125 MOHMAVR-1Z100612SR10LTFIXED IND 100NH 83A 0.125 MOHM246 - Immediate$1.35Näytä tiedot
FIXED IND 120NH 70A 0.12 MOHMAVR-1F100808SR12LTFIXED IND 120NH 70A 0.12 MOHM590 - Immediate$1.39Näytä tiedot
FIXED IND 55NH 76A 0.145 MOHMAVR-1Z070711S55NLTFIXED IND 55NH 76A 0.145 MOHM0 - Immediate$1.39Näytä tiedot
FIXED IND 120NH 76A 0.145 MOHMAVR-1Z070711SR12KTFIXED IND 120NH 76A 0.145 MOHM245 - Immediate$1.39Näytä tiedot
FIXED IND 120NH 83A 0.17 MOHMAVR-1F131309SR12LTFIXED IND 120NH 83A 0.17 MOHM298 - Immediate$1.45Näytä tiedot
Published: 2025-03-03