AST3TDA and AST3TDA53 Ultra-Performance TCXO Series

Abracon’s precision SMD VC/TCXO devices are designed to meet emerging 5G infrastructure requirements

Image of Abracon’s AST3TDA and AST3TDA53 Ultra-Performance TCXO SeriesAbracon’s AST3TDA and AST3TDA53 temperature-controlled oscillator (TCXO) series deliver reliable, high-precision timing operation in compact form factors for emerging 5G applications facing increased performance demands and space constraints.

The AST3TDA and AST3TDA53 devices are ideal for meeting design requirements for 5G infrastructure applications such as macro base stations (AAU, DU/CU), small cells (micro, pico, femto), and Wi-Fi 6/6E networking.

Rising data capacity needs of connected, cloud-driven technology is propelling 5G network densification. These developing telecom and networking equipment require components that can support the heightened quality of service (QoS) demands over extended temperature operation while alleviating increased board space pressures.

The ultra-precision reference oscillators are designed to provide superior frequency stability performance (sub ±100 ppb) over wide operating temperatures (-40⁰C to +105⁰C) for emerging 5G-centric systems. Additionally, Abracon has optimally configured these solutions to simultaneously provide state-of-the-art, close-in phase noise performance. For example, the AST3TDA53 series exhibit ±280 ppb stability over temperature with better than -150 dBc/Hz @ 10kHz offset in a miniature 5.0 mm x 3.2 mm package. The AST3TDA series can sustain frequency stabilities as tight as ±50 ppb in a 7.0 mm x 5.0 mm x 2.2 mm package size.

Features

  • Wide operating temperature range (-40ºC to +105ºC) with high stability options
  • Standard frequencies available: 10 MHz, 12.8 MHz, 16.384 MHz, 18.432 MHz, 19.2 MHz, 19.44 MHz, 20 MHz, 30.72 MHz, 38.88 MHz, 40 MHz, and 50 MHz
  • Most popular industry package sizes offered
  • CMOS or clipped sine wave output
  • Voltage controlled (VCTCXO) options available
Applications
  • Stratum 3
  • Network routers and switches
  • COTS military radios and communication hardware
  • Wireless communication
  • Electric vehicles
  • Precision GPS
  • Test and measurement equipment
  • Autonomous technologies
  • Automotive ADAS

AST3TDA Ultra-Performance TCXO Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XTAL OSC TCXO 20 MHZ HCMOS SMDAST3TDATACJ5-20.0000MHZXTAL OSC TCXO 20 MHZ HCMOS SMD2 - Immediate$53.96Näytä tiedot
XTAL OSC TCXO 19.2 MHZ HCMOS SMDAST3TDATACJ5-19.2000MHZXTAL OSC TCXO 19.2 MHZ HCMOS SMD149 - Immediate$53.96Näytä tiedot
XTAL OSC TCXO 10 MHZ HCMOS SMDAST3TDATACJ5-10.0000MHZXTAL OSC TCXO 10 MHZ HCMOS SMD2 - Immediate$53.96Näytä tiedot
XTAL OSC TCXO 38.88 MHZ HCMOS SMAST3TDATACJ5-38.8800MHZXTAL OSC TCXO 38.88 MHZ HCMOS SM130 - Immediate$55.47Näytä tiedot

AST3TDA53 Ultra-Performance TCXO Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XTAL OSC TCXO 20 MHZ HCMOS SMDAST3TDA53TACJ2-20.0000MHZXTAL OSC TCXO 20 MHZ HCMOS SMD0 - Immediate$34.25Näytä tiedot
XTAL OSC TCXO 19.2 MHZ HCMOS SMDAST3TDA53TACJ2-19.2000MHZXTAL OSC TCXO 19.2 MHZ HCMOS SMD73 - Immediate$34.25Näytä tiedot
XTAL OSC TCXO 38.88 MHZ HCMOS SMAST3TDA53TACJ2-38.8800MHZXTAL OSC TCXO 38.88 MHZ HCMOS SM31 - Immediate$38.59Näytä tiedot
Published: 2021-12-22