APAMSJ-147 ISM-Band Surface-Mount Antenna

Abracon releases a compact, dual-band, ISM-band, surface-mount antenna within one slim compact module

Image of Abracon APAMSJ-147 ISM band Surface Mount AntennaAbracon's APAMSJ-147 is a dual feeder antenna offering two antennas within one slim compact module. It supports an active GNSS antenna as well as a passive cellular antenna combined in one module. Cable 1 feeds the GNSS antenna, an active dual-band GPS/GLONASS ceramic patch with LNA, providing a high gain, low noise suitable for modern GNSS receivers. The GNSS section offers a high gain LNA of 26 dB ~ 27 dB over a supply voltage of 3 V ~ 5V, and a low noise figure. This matched active module offers easy integration with an excellent VSWR of 1.2:1, and with no additional tuning required.

Cable 2 from the antenna is a passive feed to the penta-band cellular and UMTS antenna. This offers coverage from 825 MHz to 2170 MHz spanning the mobile bands GSM850/900, DCS1800, PCS1900, and WCDMA (Band 1 UMTS). The passive antenna offers peak gain in low band 824 MHz ~ 960 MHz (1.5 dBi) and typical efficiency of 43%, while the high band 1710 MHz ~ 2170MHz (0.5 dBi) and typical efficiency of 32%. The overall antenna module is a compact design being 77 mm Ø x 12 mm high for window mounting in vehicles. It is suitable as an external antenna of tracking devices, and cellular mobile communications.

Features Applications
  • Active GPS/GLONASS and passive penta-band cellular
  • Twin cable solution
  • Cable 1 covering GSM850, GSM900, DCS, PCS and UMTS
  • Cable 2 covering GPS/GLONASS
  • Adhesive mount (no metallic surface)
  • Peak gain: low band 824 MHz ~ 960 MHz (1.5 dBi),
    high band 1710 ~ 2170 MHz (0.5 dBi)
  • VSWR: low band 1.6:1, high band 2.4:1
  • Impedance 50 Ω
  • Linear polarization
  • GNSS band 1592 MHz ~ 1610 MHz
  • GNSS gain 26 dB (3 V), 27 dB (5 V)
  • Noise figure 1.2 dB
  • RHCP polarization
  • RoHS/RoHS II compliant
  • Compact 77 mm Ø x 12 mm size
  • GSM and active GNSS
  • Vehicle tracking
  • Vehicle window mount

APAMSJ-147 ISM-Band Surface-Mount Antenna

KuvaManufacturer Part NumberKuvausTaajuus (keskikohta/kaista)TaajuusalueSaatavana oleva määrä HintaNäytä tiedot
RF ANT 850MHZ/900MHZ MOD SMA ADHAPAMSJ-147RF ANT 850MHZ/900MHZ MOD SMA ADH850MHz, 900MHz, 1,575GHz, 1,602GHz, 1,8GHz, 1,9GHz, 2,1GHz824MHz – 960MHz, 1,592GHz – 1,61GHz, 1,71GHz – 2,17GHz0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2016-02-12