AFBC-Sx0402 Series High-Frequency Ferrite Beads

Abracon AFBC-Sx0402 series ferrite beads with a wide frequency range from 500 MHz to 3 GHz are ideal for noise suppression in GHz applications

Image of Abracon AFBC-Sx0402 Series High-Frequency Ferrite BeadsAbracon AFBC-SF0402, AFBC-SG0402, and AFBC-SK0402 series high-frequency ferrite beads are specifically designed to address the increasing demands of high-speed electronic systems. These beads deliver exceptional EMI suppression over a broad frequency range, making them ideal for telecommunications, networking, and medical device applications. Combining high impedance at target frequencies with low DC resistance provides effective noise suppression while maintaining signal integrity. These components are built for reliability in challenging environments, making them the perfect choice for designers aiming to optimize the performance and compliance of their high-frequency systems.

Features
  • High self-resonant frequency
  • Small package size (1.0 mm x 0.5 mm x 0.5 mm)
  • Wide frequency range: 500 MHz to 3 GHz
  • High impedance at target frequencies
  • Low DC resistance (DCR)
  • Excellent current rating
Applications
  • Wi-Fi® antennas and modules
  • Clocks and oscillators signal distribution
  • Fiber optic processors
  • PCI Express®
  • Telecommunication
  • High-speed data lines (USB, Ethernet)
  • Medical devices
  • Internet of Things (IoT) devices

AFBC-SF0402 Series Ferrite Beads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 460 OHM 0402 1LNAFBC-SF0402-461TFERRITE BEAD 460 OHM 0402 1LN10000 - Immediate$0.16Näytä tiedot
FERRITE BEAD 1.5 KOHM 0402 1LNAFBC-SF0402-152TFERRITE BEAD 1.5 KOHM 0402 1LN8877 - Immediate$0.16Näytä tiedot
FERRITE BEAD 2.6 KOHM 0402 1LNAFBC-SF0402-262TFERRITE BEAD 2.6 KOHM 0402 1LN9765 - Immediate$0.16Näytä tiedot
FERRITE BEAD 770 OHM 0402 1LNAFBC-SF0402-771TFERRITE BEAD 770 OHM 0402 1LN6526 - Immediate$0.16Näytä tiedot
FERRITE BEAD 3.5 KOHM 0402 1LNAFBC-SF0402-352TFERRITE BEAD 3.5 KOHM 0402 1LN8842 - Immediate$0.16Näytä tiedot
FERRITE BEAD 250 OHM 0402 1LNAFBC-SF0402-251TFERRITE BEAD 250 OHM 0402 1LN9455 - Immediate$0.16Näytä tiedot
FERRITE BEAD 4.6 KOHM 0402 1LNAFBC-SF0402-462TFERRITE BEAD 4.6 KOHM 0402 1LN4683 - Immediate$0.16Näytä tiedot
FERRITE BEAD 100 OHM 0402 1LNAFBC-SF0402-101TFERRITE BEAD 100 OHM 0402 1LN9457 - Immediate$0.16Näytä tiedot
FERRITE BEAD 330 OHM 0402 1LNAFBC-SF0402-331TFERRITE BEAD 330 OHM 0402 1LN9179 - Immediate$0.16Näytä tiedot

AFBC-SG0402 Series Ferrite Beads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 120 OHM 0402 1LNAFBC-SG0402-121TFERRITE BEAD 120 OHM 0402 1LN9690 - Immediate$0.16Näytä tiedot
FERRITE BEAD 220 OHM 0402 1LNAFBC-SG0402-221TFERRITE BEAD 220 OHM 0402 1LN9975 - Immediate$0.16Näytä tiedot
FERRITE BEAD 70 OHM 0402 1LNAFBC-SG0402-700TFERRITE BEAD 70 OHM 0402 1LN9975 - Immediate$0.16Näytä tiedot

AFBC-SK0402 Series Ferrite Beads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 1 KOHM 0402 1LNAFBC-SK0402-102TFERRITE BEAD 1 KOHM 0402 1LN9900 - Immediate$0.16Näytä tiedot
Published: 2024-12-04