ABM14 Ultra Miniature MHz Quartz Crystal

The Abracon ABM14 quartz crystal delivers reliable performance and precise frequency control in compact consumer and industrial electronics

Image of Abracon ABM14 Ultra Miniature MHz Quartz CrystalThe Abracon ABM14 ultra miniature MHz quartz crystal is a highly compact frequency reference designed for space-constrained electronic systems. Housed in a tiny 1.0 mm × 0.8 mm × 0.33 mm surface-mount package, this AT-cut quartz crystal operates across a frequency range of approximately 40 MHz to 80 MHz with tight ±10 ppm stability, making it well-suited for high-performance timing in modern applications. Its small footprint and low power characteristics support efficient design integration in wearables, IoT devices, wireless modules, Bluetooth® products, hearing aids, and low-power microcontroller systems. Optimized for low plating load and low equivalent series resistance (ESR), the ABM14 delivers reliable performance and precise frequency control in compact consumer and industrial electronics.

Features
  • Ultra miniature AT-cut crystal
  • Tight stability
  • Low plating load value
  • Low power consumption
  • REACH compliant
Applications
  • Wearables
  • Wireless modules
  • Bluetooth
  • Hearing aids
  • Low power MCUs

ABM14 Ultra Miniature MHz Quartz Crystal

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
CRYSTAL 76.8000MHZ 8PF SMD
ABM14-76.8000MHZ-8-N1V-T5CRYSTAL 76.8000MHZ 8PF SMD5000 - Immediate$1.31Näytä tiedot
Uutta DigiKeyllä
CRYSTAL 40.0000MHZ 8PF SMD
ABM14-40.0000MHZ-8-N1U-T5CRYSTAL 40.0000MHZ 8PF SMD4990 - Immediate$1.31Näytä tiedot
Uutta DigiKeyllä
CRYSTAL 59.9700MHZ 8PF SMD
ABM14-59.9700MHZ-8-N1U-T5CRYSTAL 59.9700MHZ 8PF SMD5000 - Immediate$1.31Näytä tiedot
CRYSTAL 76.8MHZ 8PF SMDABM14N-76.8000MHZ-8-N1VCRYSTAL 76.8MHZ 8PF SMD950 - Immediate$1.61Näytä tiedot
CRYSTAL 48MHZ 8PF SMDABM14N-48.0000MHZ-8-N1UCRYSTAL 48MHZ 8PF SMD933 - Immediate$1.61Näytä tiedot
CRYSTAL 59.97MHZ 8PF SMDABM14N-59.9700MHZ-8-N1UCRYSTAL 59.97MHZ 8PF SMD895 - Immediate$1.61Näytä tiedot
CRYSTAL 52MHZ 8PF SMDABM14N-52.0000MHZ-8-N1UCRYSTAL 52MHZ 8PF SMD880 - Immediate$1.61Näytä tiedot
CRYSTAL 60MHZ 8PF SMDABM14N-60.0000MHZ-8-N1UCRYSTAL 60MHZ 8PF SMD890 - Immediate$1.61Näytä tiedot
CRYSTAL 40MHZ 8PF SMDABM14N-40.0000MHZ-8-N1UCRYSTAL 40MHZ 8PF SMD804 - Immediate$1.61Näytä tiedot
CRYSTAL 80MHZ 8PF SMDABM14N-80.0000MHZ-8-N1VCRYSTAL 80MHZ 8PF SMD895 - Immediate$1.61Näytä tiedot
Published: 2026-03-13