AANI-NI Series Stamped Metal Niche Antennas

Abracon AANI-NI series stamped metal niche antennas provide high efficiency, low return loss, and broad bandwidth performance

Image of Abracon AANI-NI Series Stamped Metal Niche AntennasAbracon AANI-NI series stamped metal niche antennas (patent pending) merge niche technology with the proven reliability of stamped metal designs, offering a compact, low-profile, and cost-effective solution for modern wireless applications. Supporting Bluetooth®, Wi-Fi® 7, and UWB bands, these surface-mount antennas deliver high efficiency, low return loss, and broad bandwidth performance, making them ideal for environments that demand stability, such as wearables and portable devices. With the ability to mount components beneath the antenna, designers gain valuable flexibility in PCB layout while maintaining robust performance. Well-suited for IoT, M2M, medical, consumer, and industrial systems, the stamped metal niche antennas enable applications such as real-time location tracking, indoor navigation, digital keys, and hands-free payment systems.

Features
  • High efficiency
  • Potted antenna applications
  • Competitive cost solution
  • Low return loss
  • Stability in wearable applications
  • Increased bandwidth
  • Increased speed
  • Design flexibility
  • Compact size
Applications
  • IoT, M2M, medical, consumer, and industrial systems
  • Personal area networks (PAN)
  • Industrial/commercial equipment
  • Real-time location
  • Digital keys
  • Hands-free payment systems
  • Indoor navigation systems

AANI-NI Series Stamped Metal Niche Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STAMPED METAL NICHE WIFI 7AANI-NI-0012STAMPED METAL NICHE WIFI 79819 - Immediate$0.43Näytä tiedot
STAMPED METAL NICHE 2.4GHzAANI-NI-0013STAMPED METAL NICHE 2.4GHz8461 - Immediate$0.40Näytä tiedot
STAMPED METAL NICHE UWBAANI-NI-0014STAMPED METAL NICHE UWB4946 - Immediate$0.38Näytä tiedot
Published: 2025-11-07