TPT1021Q Automotive LIN Transceiver

3PEAK TPT1021Q automotive fault-protected LIN transceivers have WAKE and INH

Image of 3PEAK TPT1021Q Automotive LIN TransceiverThe TPT1021Q from 3PEAK is a local interconnect network (LIN) transceiver that complies with SAE J2602, ISO 17987-4, LIN 2.0A, 2.1A, 2.2A, and LIN 2.2A standards. It offers overvoltage, loss of ground, overtemperature shutdown, and data rates up to 20 kbps. Automotive in-vehicle sub-networks are supported by LIN, a low-speed universal asynchronous receiver transmitter (UART) communication protocol. With the improved timing margin, the device can handle LIN networks with a throughput of up to 20 Kbps. To minimize electromagnetic emission (EME), the device converts the transmitted data received at the TXD with the optimized slew rate and reports the LIN BUS state at the RXD. The gadget has overvoltage and loss of ground protection from -45 V to +45 V, as well as over-temperature shutdown, as intended. The gadget can wake up locally using the WAKE_N pin and on the LIN BUS, allowing for low-power standby and sleep modes. The device's INH pin regulates voltage to lower power consumption at the system level. A pull-high resistor is integrated into the device.

Features
  • Compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO 17987-4 electrical physical layer (EPL) specifications
  • Compliant with SAE J2602 LIN network for vehicle applications
  • Support LIN data rates up to 20 Kbps
  • Wide VBAT input voltage range supports 5.5 V to 40 V
  • Low-current standby mode and sleep mode with BUS wake-up and local wake-up capability
  • Input levels compatible with 3.3 V and 5 V MCU interface
  • Integrated pull-up resistor for LIN secondary applications
  • Ideal passive behavior to LIN BUS when unpowered
  • Protection features
    • BUS pin IEC 61000-4-2 ESD protection ±15 kV
    • BUS fault tolerant: ±45 V
    • VBAT undervoltage protection
    • TXD dominant time-out function
    • Available in SOP8 package and leadless DFN3X3-8L package with improved automated optical inspection (AOI) capability
    • Automotive AEC-Q100 Grade 1 qualified
Applications
  • Automotive and transportation
  • Body electronics/lighting
  • Power trains/chassis
  • Infotainment/clusters
  • ADAS/safety

TPT1021Q Automotive LIN Transceiver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER HALF 1/1 8SOPTPT1021Q-SO1R-SIC TRANSCEIVER HALF 1/1 8SOP3959 - Immediate$1.45Näytä tiedot
Published: 2024-09-27