USB3 Vision® Industrial Camera Cable Assembly

3M’s cable assemblies provide longer transmission distances and high flexibility

Image of 3M's USB3 Vision Industrial Camera Cable Assembly 3M's USB3 Vision is a leader in the next generation of machine vision standards, with 5 Gbps high-speed communication and excellent compatibility across a wide variety of cameras and equipment. The standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while providing quality assurance in a factory setting. USB3 Vision components provide an excellent option for a lower total system cost in the user's next industrial product design where cameras are required. Despite these features, a drawback is that systems designed using the USB3 Vision standard are limited by the cable assemblies' relatively short transmission distance, typically 3 meters to 5 meters.

With four product series, 3M USB3 Vision industrial camera cable assemblies bring greater performance levels to the USB3 Vision standard, including functional cable length greater than 10 meters and dynamic bending durability of more than 100 million flex cycles, resulting in more flexibility to build the right configuration for customers’ specific applications.

Features
  • Non-motion applications (standard cable)
  • Repetitive motion applications (> 100 million flex cycles)
  • Longer transmission distance (>10 meters)
  • USB 3.0 compatible
  • USB3 Vision compatible
  • Locking screw for secure connections
  • Angled connectors available (right/left/up/down/straight) for design flexibility

USB3 Vision Industrial Camera Cable Assembly Chart

Image of 3M's USB3 Vision® Industrial Camera Cable Assembly chart

USB3 Vision® Industrial Camera Cable Assembly

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
USB3 CABLE ASSEMBLY 5 METER1U30A-MB2-SA2-500-CEUSB3 CABLE ASSEMBLY 5 METER19 - Immediate$44.08Näytä tiedot
USB3 CABLE ASSEMBLY 5 METER1U30S-MB2-SA1-500USB3 CABLE ASSEMBLY 5 METER5 - Immediate$80.10Näytä tiedot
USB3 CABLE ASSEMBLY 1 METER1U30A-MB2-SA2-100-CEUSB3 CABLE ASSEMBLY 1 METER0 - Immediate$33.81Näytä tiedot
USB3 CABLE ASSEMBLY 3 METER1U30A-MB2-SA2-300-CEUSB3 CABLE ASSEMBLY 3 METER25 - Immediate$38.97Näytä tiedot
USB3 CABLE ASSEMBLY 1 METER1U30S-MB2-SA2-100USB3 CABLE ASSEMBLY 1 METER20 - Immediate$49.87Näytä tiedot
USB3 CABLE ASSEMBLY 1.5 METER1U30S-MB2-SA1-150USB3 CABLE ASSEMBLY 1.5 METER25 - Immediate$51.38Näytä tiedot
USB3 CABLE ASSEMBLY 1.5 METER1U30S-MB2-SA2-150USB3 CABLE ASSEMBLY 1.5 METER25 - Immediate$54.00Näytä tiedot
USB3 CABLE ASSEMBLY 2 METER1U30S-MB2-SA2-200USB3 CABLE ASSEMBLY 2 METER7 - Immediate$58.35Näytä tiedot
USB3 CABLE ASSEMBLY 2.5 METER1U30S-MB2-SA1-250USB3 CABLE ASSEMBLY 2.5 METER13 - Immediate$59.89Näytä tiedot
USB3 CABLE ASSEMBLY 2.5 METER1U30S-MB2-SA2-250USB3 CABLE ASSEMBLY 2.5 METER10 - Immediate$62.48Näytä tiedot
USB3 CABLE ASSEMBLY 3 METER1U30S-MB2-SA2-300USB3 CABLE ASSEMBLY 3 METER4 - Immediate$66.64Näytä tiedot
USB3 CABLE ASSEMBLY 3.5 METER1U30S-MB2-SA1-350USB3 CABLE ASSEMBLY 3.5 METER12 - Immediate$68.10Näytä tiedot
USB3 CABLE ASSEMBLY 3.5 METER1U30S-MB2-SA2-350USB3 CABLE ASSEMBLY 3.5 METER22 - Immediate$70.68Näytä tiedot
USB3 CABLE ASSEMBLY 4 METER1U30S-MB2-SA1-400USB3 CABLE ASSEMBLY 4 METER0 - Immediate$72.16Näytä tiedot
USB3 CABLE ASSEMBLY 4 METER1U30S-MB2-SA2-400USB3 CABLE ASSEMBLY 4 METER0 - Immediate$74.71Näytä tiedot
USB3 CABLE ASSEMBLY 4.5 METER1U30S-MB2-SA1-450USB3 CABLE ASSEMBLY 4.5 METER20 - Immediate$76.16Näytä tiedot
USB3 CABLE ASSEMBLY 4.5 METER1U30S-MB2-SA2-450USB3 CABLE ASSEMBLY 4.5 METER25 - Immediate$78.73Näytä tiedot
USB3 CABLE ASSEMBLY 6 METER1U30S-MB2-SA2-500USB3 CABLE ASSEMBLY 6 METER19 - Immediate$82.64Näytä tiedot
USB3 CABLE ASSEMBLY 3 METER1U30A-MB2-SA1-300-CEUSB3 CABLE ASSEMBLY 3 METER31 - Immediate$36.25Näytä tiedot
USB3 CABLE ASSEMBLY 5 METER1U30A-MB2-SA1-500-CEUSB3 CABLE ASSEMBLY 5 METER34 - Immediate$41.41Näytä tiedot
Updated: 2024-04-17
Published: 2023-12-14