Thermally Conductive Adhesive Transfer Tape 8805

The specialized chemistry of 8805 tape from 3M renders it modestly soft and able to wet to many surfaces

Image of 3M™ Thermally Conductive Adhesive Transfer Tape 88053M's thermally conductive adhesive transfer tape 8805 is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g., fans, heat spreaders, or heat pipes).

The specialized chemistry of this tape renders it modestly soft and able to wet to many surfaces, allowing it to conform well to non-flat substrates, provide high adhesion, and act as a good thermal interface.

Features
  • High mechanical strength
  • Improved surface wet-out for rough surface/LSE substrates
  • Excellent shock performance
  • Wider and longer roll is available
  • Halogen-free
  • Ideal for thin bonding applications
  • Good thermal transfer

Applications

  • Thermal management in electronic devices

Thermally Conductive Adhesive Transfer Tape 8805

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 457.2MMX355.6MM 2/PK8805-14-18(2)THERM PAD 457.2MMX355.6MM 2/PK35 - Immediate$143.12Näytä tiedot
THERM PAD 4.57MX50.8MM WHT8805-2-5THERM PAD 4.57MX50.8MM WHT40 - Immediate$171.56Näytä tiedot
THERM PAD 32.92M X 355.6MM W/ADH8805-14"X36YDTHERM PAD 32.92M X 355.6MM W/ADH1 - Immediate$1,873.90Näytä tiedot
THERM PAD 25MMX25MM W/ADH 100/PK8805SQ-25(100)THERM PAD 25MMX25MM W/ADH 100/PK32 - Immediate$34.65Näytä tiedot
THERM PAD 4.57MX76.2MM WHT8805-3-5THERM PAD 4.57MX76.2MM WHT4 - Immediate$213.83Näytä tiedot
THERM PAD 228.6MMX177.8MM 6/PK8805-7-9(6)THERM PAD 228.6MMX177.8MM 6/PK6 - Immediate$109.10Näytä tiedot
THERM PAD 8MMX8MM W/ADH 500/PK8805SQ-8(500)THERM PAD 8MMX8MM W/ADH 500/PK34 - Immediate$28.85Näytä tiedot
THERM PAD 4.57MX25.4MM WHT8805-1-5THERM PAD 4.57MX25.4MM WHT42 - Immediate$102.32Näytä tiedot
THERM PAD 4.57M X 12.7MM W/ADH8805-0.5-5THERM PAD 4.57M X 12.7MM W/ADH51 - Immediate$60.46Näytä tiedot
THERM PAD 32.92M X 25.4MM W/ADH8805-1-36THERM PAD 32.92M X 25.4MM W/ADH1 - Immediate$453.08Näytä tiedot
Published: 2021-12-30