SL8803/04-10DN5-00 Custom-Cut Twin Axial Cable

DigiKey offers secondary services in a variety of cut-downs, as well as stripped and formed options on the 3M™ twin axial cable

Image of 3M SL8803/04-10DN5-00 Custom-Cut Twin Axial Cable3M twin axial ribbon cable, SL8800 series is a revolutionary ultra-low-profile, high-speed, high-signal density cable. 3M offers a broad line of available pair counts to cover many of the latest differential pair cable applications. 3M SL8800 series twin axial cable is an optimal solution for space-constrained systems. This cable is unjacketed, extremely thin, and can even be folded with minimal loss or performance impact. SL8000 series cable can route along the sides of cabinets and through narrow openings in densely packaged equipment. Some high-density offerings sacrifice performance to achieve density. Flex circuits are often used for tight packaging requirements, but flex circuitry can be cost prohibitive and can have limited bandwidth in some applications. Long high-speed runs over FR4 materials may require redrive chips adding cost and complexity to your system.  SL8800 series cable is being installed in some of today’s most powerful enterprise and high-performance computing systems to address both performance and packaging.

Video:  3M cable bends without fail - Another Geek Moment

Datasheets:

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send dimensional information to the aforementioned e-mail address.

Custom Stripped and Formed Cuts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CBL RIBN 4COND SILVER 0.500'SL8803/04-10DN5-00CBL RIBN 4COND SILVER 0.500'0 - Immediate$3.18Näytä tiedot
CBL RIBN 4COND SILVER 0.500'SL8803/04-10DN5-00CBL RIBN 4COND SILVER 0.500'0 - Immediate$4.02Näytä tiedot
CBL RIBN 4COND SILVER 0.500'SL8803/04-10DN5-00CBL RIBN 4COND SILVER 0.500'0 - Immediate$4.23Näytä tiedot
CBL RIBN 4COND SILVER 0.500'SL8803/04-10DN5-00CBL RIBN 4COND SILVER 0.500'0 - Immediate$4.23Näytä tiedot
CBL RIBN 4COND SILVER 0.583'SL8803/04-10DN5-00CBL RIBN 4COND SILVER 0.583'0 - Immediate$3.27Näytä tiedot
Published: 2015-05-28