SL8802/08-20DN5-00 Custom-Cut Twin Axial Cable

3M™ features the SL8802/08-20DN5-00 custom-cut twin axial cable offering optimal solution for space-constrained systems

Image of 3M SL8802-08-20DN5-00 CableThe 3M twin axial ribbon cable, SL8800 series is a revolutionary ultra-low-profile, high-speed, high-signal-density cable. 3M offers a broad line of available pair counts to cover many of the latest differential pair cable applications.

SL8800 series twin axial cable is an optimal solution for space-constrained systems. This cable is unjacketed, extremely thin, and can even be folded with minimal loss or performance impact. SL8000 series cable can route along the sides of cabinets and through narrow openings in densely packaged equipment. Some high-density offerings sacrifice performance to achieve density. Flex circuits are often used for tight packaging requirements, but flex circuitry can be cost prohibitive and can have limited bandwidth in some applications. Long high-speed runs over FR4 materials may require redriven chips adding cost and complexity to your system.  SL8800 series cable is being installed in some of today’s most powerful enterprise and high-performance computing systems to address both performance and packaging.

DigiKey can offer you secondary services in a variety of cut downs, as well as stripped and formed on the 3M twin axial cable.

Video:  3M cable bends without fail - Another Geek Moment

Datasheets:

Custom Stripped and Formed Cuts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CBL RIBN 8COND 0.093 SILV 0.500'SL8802/08-20DN5-00CBL RIBN 8COND 0.093 SILV 0.500'0 - Immediate$4.22Näytä tiedot
CBL RIBN 8COND 0.093 SILV 0.583'SL8802/08-20DN5-00CBL RIBN 8COND 0.093 SILV 0.583'0 - Immediate$4.49Näytä tiedot
CBL RIBN 8COND 0.093 SILV 0.667'SL8802/08-20DN5-00CBL RIBN 8COND 0.093 SILV 0.667'0 - Immediate$4.75Näytä tiedot
CBL RIBN 8COND 0.093 SILV 0.750'SL8802/08-20DN5-00CBL RIBN 8COND 0.093 SILV 0.750'0 - Immediate$5.02Näytä tiedot
CBL RIBN 8COND 0.093 SILV 0.500'SL8802/08-20DN5-00CBL RIBN 8COND 0.093 SILV 0.500'0 - Immediate$5.28Näytä tiedot
Published: 2015-06-02