Mini Delta Ribbon Transmission Cable Assembly

The MDR high-speed transmission system is a digital interconnect system from 3M™

Image of 3m Mini Delta RibbonThe 3M MDR high speed transmission system is a digital interconnect system designed to meet the needs of today's high performance data transmission applications. It is available in 14 positions and in three different lengths.

Low voltage differential signaling (LVDS) technology meets the requirements for a general purpose, high-bandwidth interface for serial and parallel data at speeds up to 655 Mbps. The LVDS standard is based on the use of 100 ohm differential impedance transmission medium from driver to receiver. Signal skew is the largest factor inhibiting speed within a system and can occur at all points along the transmission path: driver to receiver circuits, circuit board traces, cables, and connectors. Both types of skew within pair skew and channel skew can prohibit optimum performance in high speed transmission systems. 3M MDR connectors provide an excellent solution for the demanding requirements of LVDS applications.

MDR System Video

MDR High Speed Transmission System Cable Assembly

KuvaManufacturer Part NumberKuvausKaapelin tyyppiSaatavana oleva määrä HintaNäytä tiedot
CBL ASSY CENTRON 14POS M-M 0.5MR M1 M1-R6R6-014-362-0.41-44-P1CBL ASSY CENTRON 14POS M-M 0.5MPyöreä0 - Immediate$73.25Näytä tiedot
CBL ASSY CENTRON 14POS M-M 1MR M1 M1-R6R6-014-362-0.91-44-P1CBL ASSY CENTRON 14POS M-M 1MPyöreä12 - Immediate$47.79Näytä tiedot
Published: 2015-07-13