Lapping and Polishing Films

3M™ films offer unmatched consistency and control for finishing and polishing

Image of 3M Lapping and Polishing Films 3M lapping and polishing films give users unmatched consistency and control for finishing and polishing hard-to-grind materials such as carbide, ceramics, hardened metals, exotic alloys, and composites. They are engineered to help users achieve target finishes in fewer passes, so they can increase production without the need to invest in new machines or add shifts. And they provide a cleaner and faster alternative to diamond slurries or stones in many applications. 3M lapping and polishing films are designed to meet the rigid standards of highly technical electronic or related specialty finishing applications. Precision manufacturing or coating produce consistent, fine finishes.

Features
  • More consistent, predictable, repeatable finishes
  • Remove up to 50% faster than conventional abrasive methods
  • Eliminates traverse and chatter marks – helps reduce rejects and reworks
  • Change grades in less than a minute – saves downtime on multiple grade sequences
  • Achieve finer finishes
  • Electronic and optical components
  • Flat lapping
  • Edge finishing
  • Sillicon wafers
  • Metal fabrication

Lapping and Polishing Films

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
LAPPING FILM CERIUM OXIDE 5"562XLAPPING FILM CERIUM OXIDE 5"10732 - Immediate$1.84Näytä tiedot
LAPPING FILM ALUM OXIDE 11"X8.5"3MIC 3M266X TP SHEET 8.5X11"LAPPING FILM ALUM OXIDE 11"X8.5"54146 - Immediate$3.20Näytä tiedot
LAPPING FILM ALUM OX 11"X8.5"1MIC 3M262X TF SHEET 8.5X11"LAPPING FILM ALUM OX 11"X8.5"137 - Immediate$2.41Näytä tiedot
LAPPING FILM ALUM OX 3U 11"X8.5"3MIC 3M261X SHEET 8.5X11"LAPPING FILM ALUM OX 3U 11"X8.5"3218 - Immediate$2.69Näytä tiedot
LAPPING FILM ALUM OX 12U 11X8.5"12MIC 3M261X SHEET 8.5X11"LAPPING FILM ALUM OX 12U 11X8.5"887 - Immediate$2.69Näytä tiedot
LAPPING FILM ALUM OX 5U 11"X8.5"5MIC 3M261X SHEET 8.5X11"LAPPING FILM ALUM OX 5U 11"X8.5"9659 - Immediate$2.69Näytä tiedot
LAPPING FILM SILICON DIOXIDE 5"3M863XW DISC 5"LAPPING FILM SILICON DIOXIDE 5"242 - Immediate$5.10Näytä tiedot
POLISHING FILM CERIUM OXIDE598XPOLISHING FILM CERIUM OXIDE733 - Immediate$6.32Näytä tiedot
Updated: 2025-09-23
Published: 2012-06-29