EMI Embossed Copper Shielding Foil Tape 1245

3M’s embossed copper foil shielding tape 1245 with 1.4 mil embossed copper foil backing

Image of 3M's EMI Embossed Copper Shielding Foil Tape 12453M’s embossed copper foil shielding tape 1245 has a 1.4 mil embossed copper foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.

3M EMI shielding tapes are designed for applications requiring reliable point-to-point electrical contact, particularly EMI/RFI shielding, grounding, and static charge draining. The tapes are easily die-cut and have a multitude of uses in electrical design and test laboratories for prototyping, design, and troubleshooting. The 1245 is a conductive-through-adhesive.

The backings of 3M shielding tapes 1245 (copper) are impressed with an embossed pattern (click Figure 2 below) that protrudes through the acrylic adhesive to make direct electrical contact with the application surface. This reliable “through-the-adhesive” conductivity system provides stable contact resistance and a high level of shielding effectiveness. It is offered in many lengths, widths, shapes, and die cut sizes.

3M custom-cut products match 3M technologies to project requirements with the exact form, fit, and functionality needed. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products are engineered to meet customers' precise specifications and manufacturing needs.

DigiKey offers quotes on secondary services. For more information on 3M available options or for assistance, contact CustomCut.3MProducts@digikey.com and include dimensional outline drawings.

Image of the Embossed Backing with 'Through-the-Adhesive' Contact

Sheet Form

KuvaManufacturer Part NumberKuvausMuotoLeveysPaksuus - yhteensäSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHLDING SHEET 12" X 11.5"1245-11.5-12(6)RF EMI SHLDING SHEET 12" X 11.5"-11,500" (292,00mm)0,004" (0,10mm)58 - Immediate$31.85Näytä tiedot
RF EMI SHIELDING TAPE 10" X 7.7"1245-7.7"X10"RF EMI SHIELDING TAPE 10" X 7.7"-7,700" (195,00mm)0,004" (0,10mm)17 - Immediate$22.67Näytä tiedot

Roll Form

KuvaManufacturer Part NumberKuvausLeveysPaksuus - yhteensäSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHIELDING TAPE 54' X 1"1245 X 1"RF EMI SHIELDING TAPE 54' X 1"1,000" (25,40mm)0,004" (0,10mm)739 - Immediate$92.30Näytä tiedot
RF EMI SHIELDING TAPE 18' X 2"1245-2-6RF EMI SHIELDING TAPE 18' X 2"2,000" (50,80mm)0,004" (0,10mm)107 - Immediate$83.78Näytä tiedot
RF EMI SHIELDING TAPE 18' X 3"1245-3-6RF EMI SHIELDING TAPE 18' X 3"3,000" (76,20mm)0,004" (0,10mm)5 - Immediate$133.19Näytä tiedot
RF EMI SHIELDING TAPE 18' X 0.5"1245-0.5-6RF EMI SHIELDING TAPE 18' X 0.5"0,500" (12,70mm)0,004" (0,10mm)0 - Immediate$27.96Näytä tiedot
RF EMI SHIELDING TAPE 15' X 4"1245-4-6RF EMI SHIELDING TAPE 15' X 4"4,000" (101,60mm)0,004" (0,10mm)0 - Immediate$160.04Näytä tiedot
RF EMI SHIELDING TAPE 18'X0.75"1245-0.75-6RF EMI SHIELDING TAPE 18'X0.75"0,750" (19,10mm)0,004" (0,10mm)1 - Immediate$37.22Näytä tiedot
RF EMI SHLDING SHEET 18' X 11.5"1245-11.5-6RF EMI SHLDING SHEET 18' X 11.5"11,500" (292,00mm)0,004" (0,10mm)1 - Immediate$347.80Näytä tiedot
RF EMI SHIELDING TAPE 18' X 1"1245-1-6RF EMI SHIELDING TAPE 18' X 1"1,000" (25,40mm)0,004" (0,10mm)19 - Immediate$48.55Näytä tiedot
RF EMI SHIELDING TAPE 54' X 6"1245 X 6"RF EMI SHIELDING TAPE 54' X 6"6,000" (152,40mm)0,004" (0,10mm)0 - Immediate$202.10Näytä tiedot
RF EMI SHIELDING TAPE 54'X0.38"1245-3/8"X18YDRF EMI SHIELDING TAPE 54'X0.38"0,380" (9,65mm)0,004" (0,10mm)280 - Immediate$35.08Näytä tiedot
RF EMI SHIELDING SHEET 36" X 1"1245 X 1"RF EMI SHIELDING SHEET 36" X 1"1,000" (25,40mm)0,004" (0,10mm)0 - Immediate$6.14Näytä tiedot

Square Form

KuvaManufacturer Part NumberKuvausLeveysPaksuus - yhteensäSaatavana oleva määrä HintaNäytä tiedot
RF SHLDING SHEET 1.5"X1.5" 5PK1245SQ-1.5(5)RF SHLDING SHEET 1.5"X1.5" 5PK1,500" (38,10mm)0,004" (0,10mm)0 - Immediate$23.37Näytä tiedot

Circular Form

KuvaManufacturer Part NumberKuvausPaksuus - yhteensäSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHIELDING SHEET 0.75"1245CIR-0.75(5)RF EMI SHIELDING SHEET 0.75"0,004" (0,10mm)3 - Immediate$21.59Näytä tiedot
Published: 2018-04-25