DP600/DP600NS Self-Leveling Scotch-Weld™ Concrete Repair

3M's quick-curing polyurethane adhesive is designed to repair cracks, spalls, and breaks

Image of 3M DP600 and DP600NS Self-Leveling Scotch-Weld™ Concrete Repair3M Scotch-Weld Concrete Repair is a quick-curing, polyurethane adhesive designed to repair cracks, spalls, and breaks in concrete, masonry, and stone. This rapid setting concrete sets in as little as five minutes with full cure in one hour, eliminating downtime without lengthy disruptions to day-to-day services. Users can rapidly repair spalled or cracked concrete floors or pool decks in high-traffic areas. Scotch-Weld concrete repair cures to any depth without cracking or shrinking. This product is gray in color.

Applications
  • Reinstalling posts and rails
  • Light-duty custom threading and anchoring
  • Bonds to concrete, masonry, ceramic, wood, and metal
  • MRO for concrete repair and upkeep
  • Non-sag for vertical applications

DP600/DP600NS Self-Leveling Scotch-Weld™ Concrete Repair

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SCOTCH-WELD CONCRETE REPAIRDP-600-SELF-LEVEL-8.4OZSCOTCH-WELD CONCRETE REPAIR3 - Immediate$88.89Näytä tiedot
CONCRETE REPAIR GRAY 48.5MLDP600NS NON-SAG-GRAYCONCRETE REPAIR GRAY 48.5ML8 - Immediate$29.42Näytä tiedot
Published: 2023-03-29