Conductive PSA EMI Shielding and Grounding Test Kit

3M test kit makes finding an EMI management solution easier by providing multiple electrically conductive tapes

Image of 3M Conductive PSA EMI Shielding and Grounding Test Kit3M conductive pressure-sensitive adhesive (PSA) electromagnetic interference (EMI) shielding and grounding test kit blocks harmful electromagnetic waves and creates a reliable grounding path. The test kit includes 3M's go-to electrically conductive tapes for EMI shielding and grounding applications in aerospace and defense, medical equipment, automotive, test and measurement, and general electronics market segments. Select from different tape types (single-coated, double-coated, adhesive transfer tapes) conductive carriers/backings (fabric, foil, nonwoven), and various conductive particles.

EMI/RF engineers know there are often unknowns with EMI. Every electrical design is unique, and solving EMI issues often involves troubleshooting. The 3M conductive PSA EMI shielding and grounding test kit makes finding an EMI management solution easier by providing multiple electrically conductive tapes with a variety of conductive adhesives, carriers, and conductive fillers for enhanced EMI performance where needed (workability, conformability, adhesion, temperature durability, and others). The easy peel-and-stick tapes provide a broad spectrum of performance across frequency bands to help minimize EMI noise and crosstalk. These test kits help minimize EMI noise and increase the signal-to-noise ratio.

Kit contents (one each): 5113DFT-50, 5113SFT-50, 9703, 1050TC-25, 3304BC-S, and 9772-50.

Features
    Image of 3M Conductive PSA EMI Shielding and Grounding Test Kit - Features
Applications
  • Grounding
  • EMI shielding
  • Attaching
  • Interconnecting
  • Electrostatic discharge (ESD)
  • Passive intermodulation management (PIM)
Product Usages
  • Printed circuit boards (PCBs)
  • Flexible printed circuits
  • Chassis
  • Sensors
  • Bond line gaps
  • EMI shields
  • EMI gaskets
  • Camera modules
  • Display wraps
  • Display chip on flex (COF)

Conductive PSA EMI Shielding and Grounding Test Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3M EMI SHIELDING TAPE KIT3M1631113M EMI SHIELDING TAPE KIT12 - Immediate$43.31Näytä tiedot
Published: 2024-08-30