3365A Round Conductor Flat Cable

The 3365A is the black version of the 3M™ 3365 series round conductor flat cable

Image of 3M's 3365A Round Conductor Flat Cable 3M’s 3365A round connector flat cable is the black version of the 3365 series and features 28 AWG wire on 0.050” centers permitting mass termination to a broad line of IDC connectors. The stranded wire provides flexibility and extended product life. Series 3356A round conductor flat cable is zippable for branching or discrete termination.

The flat cable is available in various conductor counts and lengths.

Features
  • Temperature rating: -20°C to +105°C
  • Flammability rating:
    • USA: VW-1
    • Canada: FT1
    • RoHS compliant
  • Insulation material: polyvinyl chloride (PVC)
  • Insulation color: gray standard or black
  • Voltage rating: 300 V (USA and Canada)

3365A Round Conductor Flat Cable

KuvaManufacturer Part NumberKuvausJakoPituusJohdon paksuusSaatavana oleva määrä HintaNäytä tiedot
CBL RIBN 30COND 0.05 BLACK 100'3365A/30CBL RIBN 30COND 0.05 BLACK 100'0,050" (1,27mm)100,0' (30,48m)28 AWG1293 - Immediate$2.95Näytä tiedot
CBL RIBN 10COND 0.05 BLACK 100'3365A/10 100CBL RIBN 10COND 0.05 BLACK 100'0,050" (1,27mm)100,0' (30,48m)28 AWG2664 - Immediate$1.61Näytä tiedot
CBL RIBN 14COND 0.05 BLACK 100'3365A/14 100CBL RIBN 14COND 0.05 BLACK 100'0,050" (1,27mm)100,0' (30,48m)28 AWG29 - Immediate$126.54Näytä tiedot
CBL RIBN 16COND 0.05 BLACK 100'3365A/16 100CBL RIBN 16COND 0.05 BLACK 100'0,050" (1,27mm)100,0' (30,48m)28 AWG9 - Immediate$136.55Näytä tiedot
CBL RIBN 20COND 0.05 BLACK 100'3365A/20 100CBL RIBN 20COND 0.05 BLACK 100'0,050" (1,27mm)100,0' (30,48m)28 AWG1490 - Immediate$2.16Näytä tiedot
CBL RIBN 40COND 0.05 BLACK 100'3365A/40 100CBL RIBN 40COND 0.05 BLACK 100'0,050" (1,27mm)100,0' (30,48m)28 AWG665 - Immediate$3.49Näytä tiedot
CBL RIBN 6COND 0.05 BLACK 300'3365A/06CBL RIBN 6COND 0.05 BLACK 300'0,050" (1,27mm)300,0' (91,44m)28 AWG2353 - Immediate$0.88Näytä tiedot
CBL RIBN 6COND 0.05 BLACK 1'3365A/06CBL RIBN 6COND 0.05 BLACK 1'0,050" (1,27mm)1,00' (304,80mm)28 AWG0 - ImmediateSee Page for PricingNäytä tiedot
CBL RIBN 10COND 0.05 BLACK 1'3365A/10 100CBL RIBN 10COND 0.05 BLACK 1'0,050" (1,27mm)1,00' (304,80mm)28 AWG0 - ImmediateSee Page for PricingNäytä tiedot
CBL RIBN 14COND 0.05 BLACK 1'3365A/14 100CBL RIBN 14COND 0.05 BLACK 1'0,050" (1,27mm)1,00' (304,80mm)28 AWG183 - Immediate$2.17Näytä tiedot
Published: 2018-11-21